Advanced Energy 1A24-P30-I10-M
| Fabricant | |
| Réf. Fab. | 1A24-P30-I10-M |
| Réf. LCSC | C21214920 |
| Condit. | - |
| Numéro Client | |
| Caract. clés | DC DC Converters RoHS |
| Fiche Technique | Advanced Energy 1A24-P30-I10-M |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricant | Advanced Energy | |
| Condit. | - |
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricant | Advanced Energy |
| Type | Description | |
|---|---|---|
| Condit. | - |
Aide & CommentairesAfficher les produits similaires (0) >
Description
Traduction par IA
The A Series consists of miniature, PCB-mount, high-voltage, regulated DC-DC converters. This product series is designed and manufactured using advanced power conversion topology, employing SMT and potting processes to achieve high reliability and high performance.
Caractéristiques
Traduction par IA
- Eight models available, output voltage range from 0 to 62V to 0 to 6kV
- Output power of 4W, 20W, or 30W
- Maximum output current capability down to 0V
- Wide input voltage range
- Optional Ripple Stripper® filter (-F option)
- Unlimited output short-circuit protection
- Output current monitoring
- Fixed frequency, low energy storage design
- UL/cUL component recognized; CE marked (Low Voltage Directive and RoHS)
Applications
Traduction par IA
- Bias power supply
- Electrostatic detector
- Mass spectrometer
- Photomultiplier tube
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 405.5813 | $ 405.58 |
| 200+ | $ 380.9209 | $ 76184.18 |
| 500+ | $ 368.1926 | $ 184096.30 |
| 1,000+ | $ 361.9029 | $ 361902.90 |
Boîtier Standard1/Full Bag | ||
Meilleur prix pour une plus grande quantité ?
$
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricant | Advanced Energy | |
| Condit. | - |
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricant | Advanced Energy |
| Type | Description | |
|---|---|---|
| Condit. | - |
Aide & CommentairesAfficher les produits similaires (0) >
Description
Traduction par IA
The A Series consists of miniature, PCB-mount, high-voltage, regulated DC-DC converters. This product series is designed and manufactured using advanced power conversion topology, employing SMT and potting processes to achieve high reliability and high performance.
Caractéristiques
Traduction par IA
- Eight models available, output voltage range from 0 to 62V to 0 to 6kV
- Output power of 4W, 20W, or 30W
- Maximum output current capability down to 0V
- Wide input voltage range
- Optional Ripple Stripper® filter (-F option)
- Unlimited output short-circuit protection
- Output current monitoring
- Fixed frequency, low energy storage design
- UL/cUL component recognized; CE marked (Low Voltage Directive and RoHS)
Applications
Traduction par IA
- Bias power supply
- Electrostatic detector
- Mass spectrometer
- Photomultiplier tube
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Détails |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

