EPtronics, Inc. LD50W-29-C1750-RD
| Fabricant | |
| Réf. Fab. | LD50W-29-C1750-RD |
| Réf. LCSC | C21100321 |
| Condit. | - |
| Numéro Client | |
| Caract. clés | PWM Flyback 1 1.75A LED Drivers RoHS |
| Fiche Technique | EPtronics, Inc. LD50W-29-C1750-RD |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Fabricant | EPtronics, Inc. | |
| Condit. | - | |
| Features | Over Voltage Protection;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | - | |
| Dimming | PWM | |
| Operating temperature | -40℃~+60℃ | |
| Topology | Flyback | |
| Number of Channels | 1 | |
| Output Current | 1.75A |
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Fabricant | EPtronics, Inc. | |
| Condit. | - | |
| Features | Over Voltage Protection;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | - |
| Type | Description | |
|---|---|---|
| Dimming | PWM | |
| Operating temperature | -40℃~+60℃ | |
| Topology | Flyback | |
| Number of Channels | 1 | |
| Output Current | 1.75A |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- Drive Mode: Constant Current
- Technology: Advanced PFC Off-Line Switch Mode
- Output Power: 50W Max.
- Number of Outputs: One
- Output Voltages: 12VDC - 142VDC
- Output Currents: 350mA - 2100mA
- Optional 0-10V Linear Dimming 1% to 100%
- Dims to Zero @ ≤1.0V, Standby Power ≤0.5W
- Operating temperature: Tc 90C Maximum. Reference -40 to +60°C ambient
- UL Recognized, UL Type HL
- Storage temperature range: -40 to +85°C
- Humidity (non-condensing): 5%-95%RH
- Cooling: Convection
- Vibration Frequency: 5-55Hz/2g, 30 minutes
- Impact resistance: 1g/s
- MTBF @ Tc ;=80°C: 474,000 hours @ Full Load per MIL-HDBK-217F Notice 2
- UL8750, EN61347, CSA 22.2 safety recognized, UL Type H
- FCC, 47CFR Part 15 & EN55015 compliant.
- Water resistant and Dust Proof Design: IP66, NEMA4, for Dry & Damp Locations.
- Compact, Lightweight Design.
- Safety Isolation between Primary, Secondary & 0-10V Dim
- Meets EN61000-3-2 & EN61000-3-3 Class C
- Protection: output over-voltage, output over-current, output short circuit, over temperature, auto-recovery.
- EN61000-4-5: 2kV L-N, 8/20 µsec surge protection.
- Input voltage range: 120 to 277Vac (Full Range 100 to 305VAC)
- Frequency: 47 - 63HZ
- Power Factor: ≥0.90 at 120/230/277Vac ≥50% Load
- THD%: ≤20% at 120/230/277Vac ≥50% Load
- Inrush current: < 70A at 25C, 277Vac, cold start, Full Load
- Input current: 0.50A Maximum at 120Vac, 60Hz, Full Load
- Efficiency: 85% typical 230Vac Full Load
- Line regulation accuracy: ± 3%
- Load regulation accuracy: ± 4%
- Leakage current: 277Vac, 700uA maximum
- -RD 0-10V dimmable version comes with an extra two wires + VIOLET/-PINK on the output side.
- -RD version is compatible with most 0-10V Wall Slide dimmers and direct 0-10V analog signal.
- -RD 0-10V dimmable version is Dim to Zero @ ~1.00V and 1% Min Dim.
- -RD 0-10V dimmable version output will be 100% with VIOLET/PINK open and minimum with VIOLET/PINK Shorted.
- Dimming wires + VIOLET/-PINK must not touch any other wires or damage to LED Driver can occur.
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 48.7462 | $ 48.75 |
| 200+ | $ 19.4504 | $ 3890.08 |
| 500+ | $ 18.8013 | $ 9400.65 |
| 1,000+ | $ 18.4791 | $ 18479.10 |
Boîtier Standard1/Full Bag | ||
Meilleur prix pour une plus grande quantité ?
$
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Fabricant | EPtronics, Inc. | |
| Condit. | - | |
| Features | Over Voltage Protection;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | - | |
| Dimming | PWM | |
| Operating temperature | -40℃~+60℃ | |
| Topology | Flyback | |
| Number of Channels | 1 | |
| Output Current | 1.75A |
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Fabricant | EPtronics, Inc. | |
| Condit. | - | |
| Features | Over Voltage Protection;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | - |
| Type | Description | |
|---|---|---|
| Dimming | PWM | |
| Operating temperature | -40℃~+60℃ | |
| Topology | Flyback | |
| Number of Channels | 1 | |
| Output Current | 1.75A |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- Drive Mode: Constant Current
- Technology: Advanced PFC Off-Line Switch Mode
- Output Power: 50W Max.
- Number of Outputs: One
- Output Voltages: 12VDC - 142VDC
- Output Currents: 350mA - 2100mA
- Optional 0-10V Linear Dimming 1% to 100%
- Dims to Zero @ ≤1.0V, Standby Power ≤0.5W
- Operating temperature: Tc 90C Maximum. Reference -40 to +60°C ambient
- UL Recognized, UL Type HL
- Storage temperature range: -40 to +85°C
- Humidity (non-condensing): 5%-95%RH
- Cooling: Convection
- Vibration Frequency: 5-55Hz/2g, 30 minutes
- Impact resistance: 1g/s
- MTBF @ Tc ;=80°C: 474,000 hours @ Full Load per MIL-HDBK-217F Notice 2
- UL8750, EN61347, CSA 22.2 safety recognized, UL Type H
- FCC, 47CFR Part 15 & EN55015 compliant.
- Water resistant and Dust Proof Design: IP66, NEMA4, for Dry & Damp Locations.
- Compact, Lightweight Design.
- Safety Isolation between Primary, Secondary & 0-10V Dim
- Meets EN61000-3-2 & EN61000-3-3 Class C
- Protection: output over-voltage, output over-current, output short circuit, over temperature, auto-recovery.
- EN61000-4-5: 2kV L-N, 8/20 µsec surge protection.
- Input voltage range: 120 to 277Vac (Full Range 100 to 305VAC)
- Frequency: 47 - 63HZ
- Power Factor: ≥0.90 at 120/230/277Vac ≥50% Load
- THD%: ≤20% at 120/230/277Vac ≥50% Load
- Inrush current: < 70A at 25C, 277Vac, cold start, Full Load
- Input current: 0.50A Maximum at 120Vac, 60Hz, Full Load
- Efficiency: 85% typical 230Vac Full Load
- Line regulation accuracy: ± 3%
- Load regulation accuracy: ± 4%
- Leakage current: 277Vac, 700uA maximum
- -RD 0-10V dimmable version comes with an extra two wires + VIOLET/-PINK on the output side.
- -RD version is compatible with most 0-10V Wall Slide dimmers and direct 0-10V analog signal.
- -RD 0-10V dimmable version is Dim to Zero @ ~1.00V and 1% Min Dim.
- -RD 0-10V dimmable version output will be 100% with VIOLET/PINK open and minimum with VIOLET/PINK Shorted.
- Dimming wires + VIOLET/-PINK must not touch any other wires or damage to LED Driver can occur.
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Détails |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Détails |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

