Honeywell 2450CM 80020620
| Fabricante | |
| Cód. da peça | 2450CM 80020620 |
| Nº LCSC | C21070826 |
| Emb. | - |
| Número do Cliente | |
| Atrib. princ. | Thermostats - Mechanical - Industrial RoHS |
| Folha de Dados | Honeywell 2450CM 80020620 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Fabricante | Honeywell | |
| Emb. | - | |
| Features | Over temperature protection |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Fabricante | Honeywell |
| Tipo | Descrição | |
|---|---|---|
| Emb. | - | |
| Features | Over temperature protection |
Descrição
Thermostats provide temperature control or overheat protection by breaking electrical connections when a specified temperature is reached. Honeywell manufactures a broad range of 12.7 mm (0.5 inch) commercial snap-action thermostats for use in a variety of large and small appliances, office copiers, medical equipment, thermal detectors, HVAC equipment, and more. These snap-action thermostats include automatic and manual reset options, phenolic or ceramic housings, and a variety of mounting bracket and terminal options. Each thermostat is designed around a basic unit that can be customized in temperature tolerance and mechanical configuration to meet customer requirements for precision and accuracy. Honeywell can also integrate these thermostats into higher-value cable assemblies, including wire harnesses and connectors.
Recursos
- Temperature control or over-temperature protection
- Auto and manual reset options
- Phenolic or ceramic housing
- Multiple mounting bracket and terminal options
- Customizable temperature tolerance and mechanical configuration
- Integratable into cable assemblies
- Fast response to temperature changes
- UL/CSA certified
- 2452R/2452HR/2455R versions compliant with EN60730-01
Aplicações
- Power Supply
- Appliances
- Medical Equipment
- Water Heaters
- Office Automation
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 15.0444 | $ 15.04 |
| 200+ | $ 6.0027 | $ 1200.54 |
| 500+ | $ 5.8021 | $ 2901.05 |
| 1,000+ | $ 5.7034 | $ 5703.40 |
Encapsulamento Padrão50/Full Bag | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Fabricante | Honeywell | |
| Emb. | - | |
| Features | Over temperature protection |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Fabricante | Honeywell |
| Tipo | Descrição | |
|---|---|---|
| Emb. | - | |
| Features | Over temperature protection |
Descrição
Thermostats provide temperature control or overheat protection by breaking electrical connections when a specified temperature is reached. Honeywell manufactures a broad range of 12.7 mm (0.5 inch) commercial snap-action thermostats for use in a variety of large and small appliances, office copiers, medical equipment, thermal detectors, HVAC equipment, and more. These snap-action thermostats include automatic and manual reset options, phenolic or ceramic housings, and a variety of mounting bracket and terminal options. Each thermostat is designed around a basic unit that can be customized in temperature tolerance and mechanical configuration to meet customer requirements for precision and accuracy. Honeywell can also integrate these thermostats into higher-value cable assemblies, including wire harnesses and connectors.
Recursos
- Temperature control or over-temperature protection
- Auto and manual reset options
- Phenolic or ceramic housing
- Multiple mounting bracket and terminal options
- Customizable temperature tolerance and mechanical configuration
- Integratable into cable assemblies
- Fast response to temperature changes
- UL/CSA certified
- 2452R/2452HR/2455R versions compliant with EN60730-01
Aplicações
- Power Supply
- Appliances
- Medical Equipment
- Water Heaters
- Office Automation
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

