TI LMH6609MAX/NOPB
| Fabricant | |
| Réf. Fab. | LMH6609MAX/NOPB |
| Réf. LCSC | C2060005 |
| Condit. | SOIC-8 |
| Numéro Client | |
| Caract. clés | 90mA 1 800uV 1.4V/ns 73dB 2uA 7mA 240MHz SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Fiche Technique | TI LMH6609MAX/NOPB |
| Conformité RoHS | 2 documents disponibles |
| Pièces alternatives | 10 |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Fabricant | TI | |
| Condit. | SOIC-8 | |
| Output Current | 90mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 1.4V/ns | |
| Input Offset Current(Ios) | 1.5uA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 73dB | |
| Ib - Input Bias Current | 2uA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 7mA | |
| Gain Bandwidth Product | 240MHz | |
| Features | Built-in compensation;ESD protection | |
| Input Voltage Noise Density | 3.1nV/√Hz@1MHz | |
| Rail to Rail | - | |
| Dual Supply | -6V~6V | |
| Single Supply | 6.6V~12V |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Fabricant | TI | |
| Condit. | SOIC-8 | |
| Output Current | 90mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 1.4V/ns | |
| Input Offset Current(Ios) | 1.5uA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 73dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 2uA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 7mA | |
| Gain Bandwidth Product | 240MHz | |
| Features | Built-in compensation;ESD protection | |
| Input Voltage Noise Density | 3.1nV/√Hz@1MHz | |
| Rail to Rail | - | |
| Dual Supply | -6V~6V | |
| Single Supply | 6.6V~12V |
Description
The LMH6609 is an ultra wideband, unity gain stable, low power, voltage feedback op amp that offers 900MHz bandwidth at a gain of 1, 1400V/μs slew rate and 90mA of linear output current. The LMH6609 is designed with voltage feedback architecture for maximum flexibility especially for active filters and integrators. The LMH6609 has balanced, symmetrical inputs with well-matched bias currents and minimal offset voltage. With Differential Gain of 0.01% and Differential Phase of 0.026°, the LMH6609 is suited for video applications. The 90mA of linear output current makes the LMH6609 suitable for multiple video loads and cable driving applications as well. The supply voltage is specified at 6.6V and 10V. A low supply current of 7mA (at 10V supply) makes the LMH6609 useful in a wide variety of platforms, including portable or remote equipment that must run from battery power. The LMH6609 is available in the industry standard 8-pin SOIC package and in the space-saving 5-pin SOT-23 package. The LMH6609 is specified for operation over the -40°C to +85°C temperature range. The LMH6609 is manufactured in state-of-the-art VIP10 technology for high performance.
Caractéristiques
- 900MHz −3dB bandwidth (AV = 1)
- Large signal bandwidth and slew rate 100% tested
- 280MHz −3dB bandwidth (AV = +2, VOUT = 2VP-P)
- 90mA linear output current
- 1400V/μs slew rate
- Unity gain stable
- <1mV input Offset voltage
- 7mA Supply current (no load)
- 6.6V to 12V supply voltage range
- 0.01%/0.026° differential gain/phase PAL
- 3.1nV√Hz voltage noise
- Improved replacement for CLC440, CL420, CL426
Applications
- Test equipment
- IF/RF amplifier
- A/D Input driver
- Active filter
- Integrator
- DAC output buffer
- TI's Transimpedance amplifier
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 2.5828 | $ 2.58 |
| 10+ | $ 2.5238 | $ 25.24 |
| 30+ | $ 2.4845 | $ 74.54 |
| 100+ | $ 2.4452 | $ 244.52 |
Boîtier Standard2500/Full Reel | ||
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Fabricant | TI | |
| Condit. | SOIC-8 | |
| Output Current | 90mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 1.4V/ns | |
| Input Offset Current(Ios) | 1.5uA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 73dB | |
| Ib - Input Bias Current | 2uA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 7mA | |
| Gain Bandwidth Product | 240MHz | |
| Features | Built-in compensation;ESD protection | |
| Input Voltage Noise Density | 3.1nV/√Hz@1MHz | |
| Rail to Rail | - | |
| Dual Supply | -6V~6V | |
| Single Supply | 6.6V~12V |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Fabricant | TI | |
| Condit. | SOIC-8 | |
| Output Current | 90mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 1.4V/ns | |
| Input Offset Current(Ios) | 1.5uA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 73dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 2uA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 7mA | |
| Gain Bandwidth Product | 240MHz | |
| Features | Built-in compensation;ESD protection | |
| Input Voltage Noise Density | 3.1nV/√Hz@1MHz | |
| Rail to Rail | - | |
| Dual Supply | -6V~6V | |
| Single Supply | 6.6V~12V |
Description
The LMH6609 is an ultra wideband, unity gain stable, low power, voltage feedback op amp that offers 900MHz bandwidth at a gain of 1, 1400V/μs slew rate and 90mA of linear output current. The LMH6609 is designed with voltage feedback architecture for maximum flexibility especially for active filters and integrators. The LMH6609 has balanced, symmetrical inputs with well-matched bias currents and minimal offset voltage. With Differential Gain of 0.01% and Differential Phase of 0.026°, the LMH6609 is suited for video applications. The 90mA of linear output current makes the LMH6609 suitable for multiple video loads and cable driving applications as well. The supply voltage is specified at 6.6V and 10V. A low supply current of 7mA (at 10V supply) makes the LMH6609 useful in a wide variety of platforms, including portable or remote equipment that must run from battery power. The LMH6609 is available in the industry standard 8-pin SOIC package and in the space-saving 5-pin SOT-23 package. The LMH6609 is specified for operation over the -40°C to +85°C temperature range. The LMH6609 is manufactured in state-of-the-art VIP10 technology for high performance.
Caractéristiques
- 900MHz −3dB bandwidth (AV = 1)
- Large signal bandwidth and slew rate 100% tested
- 280MHz −3dB bandwidth (AV = +2, VOUT = 2VP-P)
- 90mA linear output current
- 1400V/μs slew rate
- Unity gain stable
- <1mV input Offset voltage
- 7mA Supply current (no load)
- 6.6V to 12V supply voltage range
- 0.01%/0.026° differential gain/phase PAL
- 3.1nV√Hz voltage noise
- Improved replacement for CLC440, CL420, CL426
Applications
- Test equipment
- IF/RF amplifier
- A/D Input driver
- Active filter
- Integrator
- DAC output buffer
- TI's Transimpedance amplifier
C2060005 Bibliothèque EasyEDA
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Détails |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Pièces alternatives
| MPN | Fabricant | Conditionnement | Disponibilité | Prix unitaire | ||
|---|---|---|---|---|---|---|
| AD9632ARZ-REEL7 | ADI | SOIC-8 | 6 | $ 12.6825 | ||
| OPA695IDR | TI | SOIC-8 | 7,390 | $ 1.8503 | ||
| AD8055ARZ-REEL7 | ADI | SOIC-8 | 30 | $ 3.5739 | ||
| AD8009ARZ-REEL | ADI | SOIC-8 | 33 | $ 6.3521 | ||
| THS3491IDDAT | TI | Power-Pad-SO-8 | 54 | $ 13.7775 | ||
| LMH6609MA/NOPB | TI | SOIC-8 | 0 | $ 5.5334 | ||
| OPA694IDRG4 | TI | SOIC-8 | 0 | $ 2.6113 | ||
| THS3491IDDAR | TI | Power-Pad-SO-8 | 0 | $ 13.6799 | ||
| LT6200IS8-10#PBF | ADI | SOIC-8 | 0 | $ 8.6691 | ||
| OPA694ID | TI | SOIC-8 | 0 | $ 8.5008 |



