LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
SiTime SIT9375AE-02B3-1810-100.000000E product image
Abbildung ähnlich

SiTime SIT9375AE-02B3-1810-100.000000E

Hersteller
Herst.-Teilenr.
SIT9375AE-02B3-1810-100.000000E
LCSC-Nr.
C20120379
Verp.
-
Kundennummer
Hauptmerkm.
Oscillators RoHS
DatenblattSiTime SIT9375AE-02B3-1810-100.000000E
RoHS-Konformität1 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 7.1237$ 7.12
200+$ 2.8428$ 568.56
500+$ 2.7476$ 1373.80
1,000+$ 2.7016$ 2701.60
Standardgehäuse1000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Crystals, Oscillators, Resonators/Oscillators
HerstellerSiTime
Verp.-

Beschreibung

KI-Übersetzung

The SiT9375 is a differential MEMS oscillator designed for low-jitter applications requiring standard frequencies from 25 MHz to 644.53125 MHz. In addition to standard differential signal types, the unique FlexSwing output driver delivers LVPECL-like performance with independently controlled voltage swing and DC offset, simplifying interface to chipsets with non-standard input voltage requirements and eliminating all external source-bias resistors. The device also integrates multiple on-chip voltage regulators to filter power supply noise, eliminating the need for external dedicated LDOs. The SiT9375 can be factory-programmed for specific combinations of frequency, stability, output signal type, voltage, and output enable function. This programmability allows designers to optimize clock configurations while eliminating the long lead times and custom costs associated with quartz devices, where each combination requires a custom design. The wide frequency range and programmability make this device well-suited for communications, enterprise, and industrial applications that require diverse frequencies and operate in noisy environments.

Merkmale

KI-Übersetzung
  • Standard frequency range: 25 MHz to 644.53125 MHz
  • Typical phase jitter: 150 fs RMS (12 kHz to 20 MHz)
  • Typical PSRR: 9 fs/mV
  • Output signaling options: LVPECL, LVDS, HCSL, low-power HCSL, and FlexSwing
  • Frequency stability: ±20, ±25, ±30, and ±50 ppm
  • Wide temperature range (-40°C to 105°C)
  • Factory-programmable options with short lead times
  • Supply voltage options: 1.8 V, 2.5 V, 3.3 V, and wide continuous voltage range
  • Available packages: 2×1.6, 2.5×2, 3.2×2.5 mm×mm (contact SiTime for 7×5 and 5×3.2 mm×mm packages)

Anwendungen

KI-Übersetzung
  • 100G/200G/400G/800G network equipment
  • Optical modules
    • Coherent optics
  • Network switches, routers
  • Industrial network equipment
  • Servers and storage systems
  • Test and measurement
    • Broadcast video