LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SiTime SIT9375AE-02B1-1810-212.500000E product image
Immagini a scopo illustrativo

SiTime SIT9375AE-02B1-1810-212.500000E

Produttore
Cod. Prod.
SIT9375AE-02B1-1810-212.500000E
Cod. LCSC
C20120350
Imballo
-
Numero Cliente
Attr. chiave
Oscillators RoHS
Scheda TecnicaSiTime SIT9375AE-02B1-1810-212.500000E
Conformità RoHS1 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 10.7743$ 10.77
200+$ 4.2999$ 859.98
500+$ 4.1555$ 2077.75
1,000+$ 4.0856$ 4085.60
Package Standard1000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProduttoreSiTime
Imballo-

Descrizione

Traduzione AI

The SiT9375 is a differential MEMS oscillator designed for low-jitter applications requiring standard frequencies from 25 MHz to 644.53125 MHz. In addition to standard differential signal types, the unique FlexSwing output driver delivers LVPECL-like performance with independently controlled voltage swing and DC offset, simplifying interface to chipsets with non-standard input voltage requirements and eliminating all external source-bias resistors. The device also integrates multiple on-chip voltage regulators to filter power supply noise, eliminating the need for external dedicated LDOs. The SiT9375 can be factory-programmed for specific combinations of frequency, stability, output signal type, voltage, and output enable function. This programmability allows designers to optimize clock configurations while eliminating the long lead times and custom costs associated with quartz devices, where each combination requires a custom design. The wide frequency range and programmability make this device well-suited for communications, enterprise, and industrial applications that require diverse frequencies and operate in noisy environments.

Caratteristiche

Traduzione AI
  • Standard frequency range: 25 MHz to 644.53125 MHz
  • Typical phase jitter: 150 fs RMS (12 kHz to 20 MHz)
  • Typical PSRR: 9 fs/mV
  • Output signaling options: LVPECL, LVDS, HCSL, low-power HCSL, and FlexSwing
  • Frequency stability: ±20, ±25, ±30, and ±50 ppm
  • Wide temperature range (-40°C to 105°C)
  • Factory-programmable options with short lead times
  • Supply voltage options: 1.8 V, 2.5 V, 3.3 V, and wide continuous voltage range
  • Available packages: 2×1.6, 2.5×2, 3.2×2.5 mm×mm (contact SiTime for 7×5 and 5×3.2 mm×mm packages)

Applicazioni

Traduzione AI
  • 100G/200G/400G/800G network equipment
  • Optical modules
    • Coherent optics
  • Network switches, routers
  • Industrial network equipment
  • Servers and storage systems
  • Test and measurement
    • Broadcast video