LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
20% OFF
HRE CSA0201C0G7R0B250ET product image
Imágenes ilustrativas

HRE CSA0201C0G7R0B250ET

Fabricante
HREAsian Brands
N.º de pieza fab.
CSA0201C0G7R0B250ET
Nº LCSC
C20069232
Emb.
0201
Número de Cliente
Atrib. clave
7pF C0G 25V 0201 Ceramic Capacitors
Hoja de DatosHRE CSA0201C0G7R0B250ET
Piezas alternativas3
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
En stock: 14,500
14,500 En stock, envío inmediato
Mínimo: 100Múltiplo: 100Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.Importo total
100+$ 0.002$ 0.0016$ 0.16
1,000+$ 0.0015$ 0.0012$ 1.20
3,000+$ 0.0013$ 0.0011$ 3.30
15,000+$ 0.0012$ 0.0010$ 15.00
45,000+$ 0.001$ 0.0008$ 36.00
Encapsulado Estándar15000/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaPassives/Capacitors/Ceramic Capacitors
FabricanteHRE
Emb.0201
Capacitance7pF
Temperature CoefficientC0G
Voltage Rating25V

Descripción

Traducción por IA

Standard capacitors can be classified into two types based on material characteristics: temperature compensating type (Class I) and high dielectric constant type (Class II). Temperature Compensating Type: This class of capacitors offers high temperature stability, optimal performance across varying voltage and temperature conditions, and minimal loss. High Dielectric Constant Type: This class of capacitors features a higher dielectric constant and greater capacitance compared to temperature compensating type capacitors, but with lower accuracy and stability. Industrial Grade Capacitor - Level I: The Industrial Grade - Level I capacitor (MLCC) is a chip capacitor designed for industrial applications. Building on the performance of standard capacitors (MLCC), it offers improved moisture resistance and higher reliability. Industrial Grade Capacitor - Level II: The Industrial Grade - Level II capacitor (MLCC) is a chip capacitor designed for industrial applications. Building on the performance of Industrial Grade - Level I (MLCC), it offers further enhanced moisture resistance and higher reliability, approaching the reliability standards of automotive-grade capacitors.

Características

Traducción por IA
  • Standard capacitors are classified by dielectric material into two types: temperature-compensating (Class I) and high-dielectric-constant (Class II).
  • Temperature-compensating type: This dielectric type offers high temperature stability, optimal performance across varying voltage and temperature conditions, and minimal loss. With a temperature coefficient of 30 ppm/℃, it is suitable for low-loss, high-stability circuits such as filters, resonators, and timing circuits. Common series include C0G and NP0.
  • High-dielectric-constant type: Capacitors using this dielectric material feature a higher dielectric constant and greater capacitance than temperature-compensating types, but with inferior accuracy and stability. Over the temperature range of -55℃ ~ 85℃ (125℃), capacitance variation remains within 15%. Suitable for wide-capacitance-range circuits such as DC blocking, coupling, and bypass circuits. Common series include X5R, X7R, and X6S.

Aplicaciones

Traducción por IA

Home appliances, utility metering, lighting, consumer electronics; mobile phones, computers, base stations, networking, industrial control, servo systems; automotive auxiliary systems, automotive powertrain safety systems, automotive power supply systems.

Piezas alternativas

MPNFabricanteTipo alternativoEmpaqueDisponibilidadPrecio unitario
CGA0201C0G7R0B250ETHRESimilares020126,600$ 0.0019
CGA0201C0G7R0C500ETHRESimilares020126,100$0.0012 $0.0015
CSA0201C0G7R0C500ETHRESimilares020133,700$ 0.0014
Ver y comparar todas las piezas alternativas.