TRACO POWER TRI 1-2422SM
| Fabricante | |
| N.º de pieza fab. | TRI 1-2422SM |
| Nº LCSC | C19849020 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | ±12V 21.6V~26.4V DC DC Converters RoHS |
| Hoja de Datos | TRACO POWER TRI 1-2422SM |
| Cumplimiento RoHS | 1 documentos disponibles |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | TRACO POWER | |
| Emb. | - | |
| Output Voltage | ±12V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 2 | |
| Iout | 42mA | |
| Height | - | |
| Frequency - Switching | 55kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 80% | |
| Output Power | - | |
| Features | Overvoltage protection;Short Circuit Protection | |
| Length | - | |
| Width | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | TRACO POWER | |
| Emb. | - | |
| Output Voltage | ±12V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 100uF |
| Tipo | Descripción | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 42mA | |
| Height | - | |
| Frequency - Switching | 55kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 80% | |
| Output Power | - | |
| Features | Overvoltage protection;Short Circuit Protection | |
| Length | - | |
| Width | - |
Descripción
The new TRI 1SM is a high isolation, regulated DC/DC converter series which comes in a compact SMD-14 package. The core characteristic of the TRI 1SM series is a sophisticated reinforced isolation system which is able to withstand high test voltages (8000 VDC for 1s and 3000 VAC for 60s) and working voltages (480 VACrms). Efficiencies up to 84% allow safe operation from -40°C to +85°C without derating. All models have a ±10% input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications (IEC/EN/UL 62368-1) the TRI 1SM series is the perfect choice for many demanding low power applications in the industrial, transportation and instrumentation sectors.
Características
- Reinforced I/O-isolation 3000 VAC rated for 480 VAC working voltage
- Ultra-high isolation peak voltage 8000 VDC (1s)
- Operating temperature range -40 to +85°C without derating
- High efficiency up to 84%
- Input voltage range (±10%): 5, 12, 24 VDC
- Protection against overvoltage and short circuit
Aplicaciones
- industrial
- transportation
- instrumentation sectors
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 38.131 | $ 38.13 |
| 200+ | $ 15.2155 | $ 3043.10 |
| 500+ | $ 14.7066 | $ 7353.30 |
| 1,000+ | $ 14.4554 | $ 14455.40 |
Encapsulado Estándar10/Full Tube | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | TRACO POWER | |
| Emb. | - | |
| Output Voltage | ±12V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 2 | |
| Iout | 42mA | |
| Height | - | |
| Frequency - Switching | 55kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 80% | |
| Output Power | - | |
| Features | Overvoltage protection;Short Circuit Protection | |
| Length | - | |
| Width | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | TRACO POWER | |
| Emb. | - | |
| Output Voltage | ±12V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 100uF |
| Tipo | Descripción | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 42mA | |
| Height | - | |
| Frequency - Switching | 55kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 80% | |
| Output Power | - | |
| Features | Overvoltage protection;Short Circuit Protection | |
| Length | - | |
| Width | - |
Descripción
The new TRI 1SM is a high isolation, regulated DC/DC converter series which comes in a compact SMD-14 package. The core characteristic of the TRI 1SM series is a sophisticated reinforced isolation system which is able to withstand high test voltages (8000 VDC for 1s and 3000 VAC for 60s) and working voltages (480 VACrms). Efficiencies up to 84% allow safe operation from -40°C to +85°C without derating. All models have a ±10% input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications (IEC/EN/UL 62368-1) the TRI 1SM series is the perfect choice for many demanding low power applications in the industrial, transportation and instrumentation sectors.
Características
- Reinforced I/O-isolation 3000 VAC rated for 480 VAC working voltage
- Ultra-high isolation peak voltage 8000 VDC (1s)
- Operating temperature range -40 to +85°C without derating
- High efficiency up to 84%
- Input voltage range (±10%): 5, 12, 24 VDC
- Protection against overvoltage and short circuit
Aplicaciones
- industrial
- transportation
- instrumentation sectors
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalles |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

