LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
Infineon CYTMA545-48LQI36AB product image
Imágenes ilustrativas

Infineon CYTMA545-48LQI36AB

Fabricante
N.º de pieza fab.
CYTMA545-48LQI36AB
Nº LCSC
C19157381
Emb.
QFN-48(6x6)
Número de Cliente
Atrib. clave
1.71V~5.5V QFN-48(6x6) Touch Screen Controllers
Hoja de DatosInfineon CYTMA545-48LQI36AB
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 14.0428$ 14.04
228+$ 5.6035$ 1277.60
513+$ 5.4158$ 2778.31
1,026+$ 5.3234$ 5461.81
Encapsulado Estándar57/Full Bag
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Data Acquisition/Touch Screen Controllers
FabricanteInfineon
Emb.QFN-48(6x6)
FeaturesMulti-touch;Noise suppression;Waterproof / false touch prevention;Glove touch support;Adaptive baseline
Voltage - Supply1.71V~5.5V

Características

Traducción por IA
  • Multi-touch capacitive touchscreen controller
  • 32-bit ARM Cortex CPU
  • Register configurable
  • Noise suppression technologies for battery charger and display
  • Effective 28-V drive for higher signal-to-noise ratio (SNR)
  • ChargerArmor for charger noise immunity
  • External display synchronization
  • Water rejection and wet finger tracking using DualSense
  • Multi-touch glove with automatic mode switching
  • 10 fingers with thin glove (≤1-mm thickness)
  • 2 fingers with thick glove (≤5-mm thickness)
  • Face detection with grip suppression
  • Finger nail tracking
  • Passive stylus with palm rejection
  • Hover finger sensing
  • Large object rejection
  • Automatic baseline tracking to environmental changes
  • Low-power look-for-touch mode
  • Field upgrades via bootloader
  • Android and Windows Phone 8 driver support
  • Cypress manufacturing test kit (MTK)
  • Touchscreen sensor self-test and ID reporting
  • System performance (configuration dependent)
  • Screen sizes up to 5.0-inch diagonal
  • 4.8 mm sensor pitch, 16:9 aspect ratio
  • Up to 36 sense pins
  • 299 intersections (23×13)
  • Reports up to 10 fingers
  • Small finger support down to 4 mm
  • Large finger support up to 30 mm
  • Refresh rate up to 300 Hz; other rates configurable
  • TX frequency up to 500 kHz
  • Fast first-touch response (≤13 ms)
  • Best-in-class charger noise immunity
  • Immunity up to 60 peak-to-peak voltage (VPP)
  • Immunity to AT&T Zero charger and Duracell chargers
  • Power (configuration dependent)
  • 1.71 - to 5.5-V digital and I/O supply
  • 2.65 - to 5.5-V analog supply
  • 5.6 mW average power
  • 4.5 μW typical deep-sleep power
  • Manhattan, diamond, and SLIM patterns
  • Sensor-on-lens (SOL)
  • On-cell touch integrated display modules
  • Plastic (PET) and glass sensor substrates
  • LCD and AMOLED displays
  • Single-layer flexible printed circuit (FPC) routing enabled by flexible TX/RX configurations
  • Communication interface
  • I²C slave at all standard bit rates
  • 100 kbps, 400 kbps, 1 Mbps, and 3.4 Mbps
  • SPI slave bit rates up to 10 Mbps