LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
SiTime SIT9365AC-4B1-28E150.000000 product image
Zdjęcia poglądowe

SiTime SIT9365AC-4B1-28E150.000000

Producent
Nr części prod.
SIT9365AC-4B1-28E150.000000
Nr LCSC
C17388068
Opak.
SMD3225-6P
Numer Klienta
Klucz. cechy
SMD3225-6P Oscillators RoHS
Karta KatalogowaSiTime SIT9365AC-4B1-28E150.000000
Zgodność z RoHS1 dokumentów dostępnych
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 14.8948$ 14.89
200+$ 5.9435$ 1188.70
500+$ 5.7444$ 2872.20
1,000+$ 5.6471$ 5647.10
Standardowa Obudowa1000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProducentSiTime
Opak.SMD3225-6P

Opis

Tłumaczenie AI

The SiT9365 is a differential MEMS XO supporting standard frequencies between 25 MHz and 325 MHz, and engineered for low-jitter applications. Utilizing SiTime’s unique DualMEMS temperature sensing and TurboCompensation technology, the SiT9365 delivers exceptional dynamic performance by providing resistance to airflow, thermal gradients, shock and vibration. This device also integrates multiple on-chip regulators to filter power supply noise, eliminating the need for a dedicated external LDO. The SiT9365 can be factory programmed for specific combinations of frequency, stability, voltage, and output signaling. Programmability enables designers to optimize clock configurations while eliminating long lead times and customization costs associated with quartz devices where each frequency is custom built. Standard frequencies and programmability makes this device ideal for telecom, networking, and industrial applications that require a variety of frequencies and operate in noisy environments.

Funkcje

Tłumaczenie AI
  • 32 standard frequencies from 25 MHz to 325 MHz (For additional frequencies, refer to SiT9366 and SiT9367 datasheets)
  • LVPECL, Low-swing LVPECL, LVDS and HCSL output signaling
  • 0.1 ps RMS phase jitter (random) for Ethernet applications Frequency stability as low as ±10 ppm
  • Wide temperature ranges from -40℃ to 105℃
  • Industry-standard packages: 3.2×2.5mm², 7.0×5.0mm² and 5.0×3.2mm² package

Zastosowania

Tłumaczenie AI
  • 10/40/100 Gbps Ethernet, SONET, SATA, SAS, Fibre Channel
  • Telecom, networking, instrumentation, storage, servers