LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
CREE LED XPEBWT-L1-0000-00DF4 product image
Photos non contractuelles

CREE LED XPEBWT-L1-0000-00DF4

Fabricant
Réf. Fab.
XPEBWT-L1-0000-00DF4
Réf. LCSC
C17293550
Condit.
-
Numéro Client
Caract. clés
4750K 3.1V White LED White Lighting RoHS
Fiche TechniqueCREE LED XPEBWT-L1-0000-00DF4
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 0.9854$ 0.99
200+$ 0.3936$ 78.72
500+$ 0.381$ 190.50
1,000+$ 0.3731$ 373.10
Boîtier Standard1000/Full Reel
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégorieOptoelectronics/LED White Lighting
FabricantCREE LED
Condit.-
Color Temperature4750K
Voltage - Forward(Vf)3.1V
Viewing Angle110°
Illumination ColorWhite
Diode ConfigurationDiscrete Diode

Description

Traduction par IA

The XLamp XP- E2 LED builds on the unprecedented performance of the original XP- E by increasing lumen output up to 20% while providing a single die LED point source for precise optical control. The XP- E2 LED shares the same footprint as the original XP- E, providing a seamless upgrade path to more lumens and/or greater efficiency while shortening the design cycle for existing XP customers. XLamp XP- E2 LEDs are the ideal choice for lighting applications where high light output and maximum efficacy are required, such as LED retrofit lamps, outdoor, portable, indoor directional, emergency vehicle or architectural.

Caractéristiques

Traduction par IA
  • Available in white, outdoor white, 80-CRI, 90-CRI white, royal blue, blue, green, PC amber, amber, red-orange, red, photo red & far red
  • ANSI-compatible chromaticity bins
  • White binned at 85℃
  • Maximum drive current: royal blue, blue 1.2 A, others 1.5 A
  • Low thermal resistance: as low as 1.4℃ / W
  • Wide viewing angle: 105° - 140°
  • Unlimited floor life at ≤ 30℃ / 85% RH
  • Reflow solderable
  • JEDEC J-STD-020C compatible
  • Electrically neutral thermal path
  • RoHS and REACH compliant
  • UL recognized component (E349212)

Applications

Traduction par IA
  • LED retrofit lamps
  • outdoor
  • portable
  • indoor directional
  • emergency vehicle
  • architectural