ATGBICS by Approved Technology Ltd AFBR-79EIPZ-E1-C
| Fabricante | |
| Cód. da peça | AFBR-79EIPZ-E1-C |
| Nº LCSC | C17226993 |
| Emb. | - |
| Número do Cliente | |
| Atrib. princ. | Fiber Optic Transceiver Modules RoHS |
| Folha de Dados | ATGBICS by Approved Technology Ltd AFBR-79EIPZ-E1-C |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Fabricante | ATGBICS by Approved Technology Ltd | |
| Emb. | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Fabricante | ATGBICS by Approved Technology Ltd |
| Tipo | Descrição | |
|---|---|---|
| Emb. | - |
Descrição
ATGBICS AFBR-79EIPZ-E1-C is a parallel 40Gbps Quad Small Form-factor Pluggable (QSFP) optical transceiver module designed to increase port density and reduce total system cost. This QSFP full-duplex optical module provides 4 independent transmit and receive channels, each capable of operating at 10Gbps, delivering an aggregate bandwidth of 40Gbps with a transmission distance of up to 70m over OM3 multimode fiber (MMF) and up to 150m over OM4 MMF.
A fiber ribbon cable with MPO/MTP connectors on both ends plugs into the QSFP module receptacle. The ribbon cable orientation is "keyed," with guide pins inside the module receptacle to ensure proper alignment. The cable is typically non-twisted (key-up to key-up) to ensure correct inter-channel alignment. Electrical connection is achieved via a z-style pluggable 38-pin IPASS connector.
The module is powered by a single +3.3V supply and provides LVCMOS/LVTTL global control signals such as module present, reset, interrupt, and low-power mode. A two-wire serial interface is available for transmitting and receiving more complex control signals and for accessing digital diagnostic information. Individual channels can be addressed, and unused channels can be disabled for maximum design flexibility.
The AFBR-79EIPZ-E1-C form factor, optical/electrical connections, and digital diagnostic interface are all designed in accordance with the QSFP Multi-Source Agreement (MSA). It is engineered to withstand the most severe external operating conditions, including temperature, humidity, and EMI. The module delivers a highly integrated feature and function set via the two-wire serial interface.
Recursos
- 4 independent full-duplex channels, each with bandwidth up to 11.2Gbps
- Total bandwidth >40Gbps
- MTP/MPO optical connector
- Compliant with QSFP MSA standard
- Digital diagnostic capability
- CML-compatible electrical I/O
- Single +3.3V power supply
- TX input and RX output CDR retiming
- Built-in digital diagnostics
- Temperature range 0℃ to 70℃
- RoHS compliant
Aplicações
Rack-to-rack data center, metropolitan area network, switches and routers, InfiniBand 4x SDR, DDR, QDR
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 169.7333 | $ 169.73 |
| 200+ | $ 67.7251 | $ 13545.02 |
| 500+ | $ 65.4617 | $ 32730.85 |
| 1,000+ | $ 64.3443 | $ 64344.30 |
Encapsulamento Padrão1/Full Tray | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Fabricante | ATGBICS by Approved Technology Ltd | |
| Emb. | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Fabricante | ATGBICS by Approved Technology Ltd |
| Tipo | Descrição | |
|---|---|---|
| Emb. | - |
Descrição
ATGBICS AFBR-79EIPZ-E1-C is a parallel 40Gbps Quad Small Form-factor Pluggable (QSFP) optical transceiver module designed to increase port density and reduce total system cost. This QSFP full-duplex optical module provides 4 independent transmit and receive channels, each capable of operating at 10Gbps, delivering an aggregate bandwidth of 40Gbps with a transmission distance of up to 70m over OM3 multimode fiber (MMF) and up to 150m over OM4 MMF.
A fiber ribbon cable with MPO/MTP connectors on both ends plugs into the QSFP module receptacle. The ribbon cable orientation is "keyed," with guide pins inside the module receptacle to ensure proper alignment. The cable is typically non-twisted (key-up to key-up) to ensure correct inter-channel alignment. Electrical connection is achieved via a z-style pluggable 38-pin IPASS connector.
The module is powered by a single +3.3V supply and provides LVCMOS/LVTTL global control signals such as module present, reset, interrupt, and low-power mode. A two-wire serial interface is available for transmitting and receiving more complex control signals and for accessing digital diagnostic information. Individual channels can be addressed, and unused channels can be disabled for maximum design flexibility.
The AFBR-79EIPZ-E1-C form factor, optical/electrical connections, and digital diagnostic interface are all designed in accordance with the QSFP Multi-Source Agreement (MSA). It is engineered to withstand the most severe external operating conditions, including temperature, humidity, and EMI. The module delivers a highly integrated feature and function set via the two-wire serial interface.
Recursos
- 4 independent full-duplex channels, each with bandwidth up to 11.2Gbps
- Total bandwidth >40Gbps
- MTP/MPO optical connector
- Compliant with QSFP MSA standard
- Digital diagnostic capability
- CML-compatible electrical I/O
- Single +3.3V power supply
- TX input and RX output CDR retiming
- Built-in digital diagnostics
- Temperature range 0℃ to 70℃
- RoHS compliant
Aplicações
Rack-to-rack data center, metropolitan area network, switches and routers, InfiniBand 4x SDR, DDR, QDR
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

