LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
SGMICRO SGM8746YN5G/TR product image
Imagens ilustrativas

SGMICRO SGM8746YN5G/TR

Fabricante
SGMICROAsian Brands
Cód. da peça
SGM8746YN5G/TR
Nº LCSC
C700077
Emb.
SOT-23-5
Número do Cliente
Atrib. princ.
SOT-23-5 Linear Comparators
Folha de DadosSGMICRO SGM8746YN5G/TR
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
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 0.5279$ 0.53
10+$ 0.3948$ 3.95
30+$ 0.3367$ 10.10
100+$ 0.2663$ 26.63
Encapsulamento Padrão3000/Full Reel
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Linear/Linear Comparators
FabricanteSGMICRO
Emb.SOT-23-5

Descrição

Tradução por IA

The SGM8746 is a single-channel high-speed comparator optimized for systems powered by 3V or 5V supplies. This device features high-speed response, low power consumption, and rail-to-rail input range. Propagation delay is 155ns, while supply current is only 22µA. The SGM8746's input common-mode range extends beyond both supply rails. The output can be pulled to within 0.1V of either supply rail without external pull-up circuitry, making this device ideal for interfacing with CMOS and TTL logic. All input and output pins can withstand continuous short-circuit fault conditions to either supply rail. Internal hysteresis ensures clean output switching even with slowly moving input signals. The SGM8746 is available in Green SOT-23-5 and SC70-5 packages, with an operating temperature range of -40℃ to +85℃.

Recursos

Tradução por IA
  • Fast, 155ns propagation delay (10mV overdrive)
  • Low power: 22μA (typical) at VS = 3V
  • Wide supply voltage range: 2.7V to 5.5V
  • Optimized for 3V and 5V applications
  • Rail-to-rail input voltage range
  • Low offset voltage: 0.8mV (typical)
  • Internal hysteresis for clean switching
  • Output swing to within 190mV of supply rail at 4mA output current
  • CMOS/TTL compatible output
  • Operating temperature range: -40°C to +85°C
  • Green SOT-23-5 and SC70-5 packages

Aplicações

Tradução por IA
  • Line receiver
  • Battery-powered systems
  • Threshold detector/discriminator
  • 3V/5V systems
  • Zero-crossing detector