LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
ADI LTC4231HMS-1#WTRPBF product image
Imagens ilustrativas

ADI LTC4231HMS-1#WTRPBF

Fabricante
Cód. da peça
LTC4231HMS-1#WTRPBF
Nº LCSC
C687625
Emb.
MSOP-12
Número do Cliente
Atrib. princ.
1 2.7V~36V MSOP-12 Hot Swap Controllers RoHS
Folha de DadosADI LTC4231HMS-1#WTRPBF
Conformidade RoHS1 documentos disponíveis
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 5.9609$ 5.96
200+$ 2.3075$ 461.50
500+$ 2.2257$ 1112.85
1,000+$ 2.1856$ 2185.60
Encapsulamento Padrão2500/Full Reel
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers
FabricanteADI
Emb.MSOP-12
Operating Temperature Range-40℃~+125℃
FeaturesOvercurrent Protection;Under-voltage lockout
Number of Channels1
Voltage Rating2.7V~36V

Descrição

Tradução por IA

The LTC4231 is a micropower Hot Swap controller that allows safe circuit board insertion and removal from a live power supply. An internal high side switch driver controls the gate of an external N-channel MOSFET. Back-to-back MOSFETs can be used for reverse supply protection down to –40V. The LTC4231 provides a debounce delay and allows the GATE to be ramped up at an adjustable rate. After startup, the LTC4231's quiescent current drops to 4µA during normal operation with output active. UVL, UVH, OV and GNDSW monitor overvoltage and undervoltage periodically, keeping total quiescent current low. Pulling SHDN low shuts down the LTC4231 and quiescent current drops to 0.3µA. During an overcurrent fault, the LTC4231 actively limits current while running an adjustable timer. The LTC4231-1 remains off after a current fault while the LTC4231-2 automatically reapplies power after a cool-down period.

Recursos

Tradução por IA
  • Enables Safe Board Insertion and Removal from a Power Supply
  • 4µA Supply Current
  • 0.3µA Shutdown Current
  • Wide Operating Voltage Range: 2.7V to 36V
  • Reverse Supply Protection to –40V
  • Adjustable Analog Current Limit with Circuit Breaker
  • Automatic Retry or Latchoff on Current Fault
  • Overvoltage and Undervoltage Monitoring
  • Controls Single or Back-to-Back N-Channel MOSFETs
  • 12-Lead MSOP and 3mm × 3mm QFN Packages
  • AEC-Q100 Qualified for Automotive Applications

Aplicações

Tradução por IA
  • Battery Powered Equipment
  • Solar Powered Systems
  • Portable Instruments
  • Automotive Battery Protection
  • Energy Harvesting