VICOR DCM3714BD2H26F0T09
| Fabricante | |
| N.º de pieza fab. | DCM3714BD2H26F0T09 |
| Nº LCSC | C6831472 |
| Emb. | DIP-9 |
| Número de Cliente | |
| Atrib. clave | DIP-9 DC DC Converters RoHS |
| Hoja de Datos | VICOR DCM3714BD2H26F0T09 |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | VICOR | |
| Emb. | DIP-9 | |
| conversion type | DC-DC | |
| Power | 600W | |
| efficiency | 93% | |
| Installation Method | PCBWeld | |
| type | Isolation module | |
| application type | ITE(Universal) | |
| Maximum output current | 25A | |
| input voltage | 200~420V | |
| Output count | 1 |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | VICOR | |
| Emb. | DIP-9 | |
| conversion type | DC-DC | |
| Power | 600W | |
| efficiency | 93% |
| Tipo | Descripción | |
|---|---|---|
| Installation Method | PCBWeld | |
| type | Isolation module | |
| application type | ITE(Universal) | |
| Maximum output current | 25A | |
| input voltage | 200~420V | |
| Output count | 1 |
Descripción
The DCM in a VIA package is an Isolated, Regulated DC-to-DC Converter, operating from an unregulated, wide range input to generate an isolated 24.0 Vdc output. With its high frequency zero voltage switching (ZVs) topology, the DCM converter consistently delivers high efficiency across the input line range. The DCM provides tight output voltage regulation and offers a secondary-referenced control interface for trim, enable, and remote sense operation. DcM converters and downstream DC-DC products support efficient power distribution, providing superior power system performance and connectivity from a variety of unregulated power sources to the point-of-load. The VIA package offers flexible thermal management options with very low top and bottom side thermal impedances.
Características
- Isolated, regulated DC-to-DC converter
- Up to 600 W, 25.00 A continuous 94.0% peak efficiency
- 309 W/in3 Power density
- Wide input range 200 - 420Vdc
- Safety Extra Low Voltage (SELV) 24.0 V Nominal Output
- ZVS high frequency switching
- Allows remote sense or local sense operation
- Tight regulation over all line and load conditions
- Fully operational current limit
- OV, OC, UV, short circuit and thermal protection
- Available in chassis mount and through hole VlA package
Aplicaciones
- Industrial Process Control
- Heavy Equipment
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 736.1086 | $ 736.11 |
Encapsulado Estándar1/Full Box | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | VICOR | |
| Emb. | DIP-9 | |
| conversion type | DC-DC | |
| Power | 600W | |
| efficiency | 93% | |
| Installation Method | PCBWeld | |
| type | Isolation module | |
| application type | ITE(Universal) | |
| Maximum output current | 25A | |
| input voltage | 200~420V | |
| Output count | 1 |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | VICOR | |
| Emb. | DIP-9 | |
| conversion type | DC-DC | |
| Power | 600W | |
| efficiency | 93% |
| Tipo | Descripción | |
|---|---|---|
| Installation Method | PCBWeld | |
| type | Isolation module | |
| application type | ITE(Universal) | |
| Maximum output current | 25A | |
| input voltage | 200~420V | |
| Output count | 1 |
Descripción
The DCM in a VIA package is an Isolated, Regulated DC-to-DC Converter, operating from an unregulated, wide range input to generate an isolated 24.0 Vdc output. With its high frequency zero voltage switching (ZVs) topology, the DCM converter consistently delivers high efficiency across the input line range. The DCM provides tight output voltage regulation and offers a secondary-referenced control interface for trim, enable, and remote sense operation. DcM converters and downstream DC-DC products support efficient power distribution, providing superior power system performance and connectivity from a variety of unregulated power sources to the point-of-load. The VIA package offers flexible thermal management options with very low top and bottom side thermal impedances.
Características
- Isolated, regulated DC-to-DC converter
- Up to 600 W, 25.00 A continuous 94.0% peak efficiency
- 309 W/in3 Power density
- Wide input range 200 - 420Vdc
- Safety Extra Low Voltage (SELV) 24.0 V Nominal Output
- ZVS high frequency switching
- Allows remote sense or local sense operation
- Tight regulation over all line and load conditions
- Fully operational current limit
- OV, OC, UV, short circuit and thermal protection
- Available in chassis mount and through hole VlA package
Aplicaciones
- Industrial Process Control
- Heavy Equipment
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

