LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
VICOR VI-J1R-IZ product image
Imagens ilustrativas

VICOR VI-J1R-IZ

Fabricante
Cód. da peça
VI-J1R-IZ
Nº LCSC
C6597659
Emb.
-
Número do Cliente
Atrib. princ.
DC DC Converters
Folha de DadosVICOR VI-J1R-IZ
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
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 448.3148$ 448.31
Encapsulamento Padrão1/Full Bag
Melhor preço para maior quantidade?
$

Descrição

Tradução por IA

The VI-J00 MiniMod family established a new standard in component-level DC-DC converters. This “junior” size complement to the higher power VI-200 family offers up to 100W of isolated and regulated power in a board mounted package. With thousands of input/output/power combinations, and with a maximum operating temperature rating of 100°C, the MiniMod provides nearly unlimited flexibiliy for power system designers to meet demanding time to market requirements. Utilizing Vicor’s “zero-current-switching” forward converter technology, proven by an installed base of over 8 million units, the MiniMod family combines state of the art power density with the efficiency, low noise and reliability required by next generation power systems.

Recursos

Tradução por IA
  • Isolated output Up to 50W/in3
  • cURus, cTÜVus
  • CE Marked
  • Up to 90% efficiency
  • Size: 2.28"×2.4"×0.5" (57.9×61.0×12.7mm)
  • Remote sense and current limit
  • Logic disable
  • Wide range output adjust
  • ZCS power architecture
  • Low noise FM control
  • RoHS compliant (VE verisons)