TRACO POWER TEL 8-4822WI
| Fabricante | |
| N.º de pieza fab. | TEL 8-4822WI |
| Nº LCSC | C6284534 |
| Emb. | DIP,24.1x14mm |
| Número de Cliente | |
| Atrib. clave | 12V 18V~75V DIP,24.1x14mm DC DC Converters RoHS |
| Hoja de Datos | TRACO POWER TEL 8-4822WI |
| Cumplimiento RoHS | 1 documentos disponibles |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | TRACO POWER | |
| Emb. | DIP,24.1x14mm | |
| Number of Outputs | 2 | |
| Iout | 335mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over Current Protection;Under Voltage Protection | |
| Voltage - Supply | 18V~75V | |
| Conversion Efficiency | 86% | |
| Output Power | 8W |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | TRACO POWER | |
| Emb. | DIP,24.1x14mm | |
| Number of Outputs | 2 | |
| Iout | 335mA | |
| Output Voltage | 12V |
| Tipo | Descripción | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over Current Protection;Under Voltage Protection | |
| Voltage - Supply | 18V~75V | |
| Conversion Efficiency | 86% | |
| Output Power | 8W |
Descripción
The TEL 8WI series is a range of isolated 8 Watt converters which come in a very compact DIP-16 metal package. They offer an ultra wide 4:1 input voltage range and feature a high efficiency of up to 86% which allows an operation temperature of up to +70°C at full load and up to 80°C with 50% load. The converters have an internal input filter to comply with conducted emission EN 55032 class A.
Características
- Ultra compact 8 W converter in DIP-16 metal casing
- Operating temperature range -40°C to ±80°C
- Ultra wide 4:1 input range
- Built-in EN 55032 class A filter
- Protection against short circuit
- High efficiency of up to 86%
Aplicaciones
- Instrumentation
- IT
- Industrial electronics
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 49.6397 | $ 49.64 |
| 200+ | $ 19.8065 | $ 3961.30 |
| 500+ | $ 19.1458 | $ 9572.90 |
| 1,000+ | $ 18.8185 | $ 18818.50 |
Encapsulado Estándar10/Full Tube | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | TRACO POWER | |
| Emb. | DIP,24.1x14mm | |
| Number of Outputs | 2 | |
| Iout | 335mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over Current Protection;Under Voltage Protection | |
| Voltage - Supply | 18V~75V | |
| Conversion Efficiency | 86% | |
| Output Power | 8W |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | TRACO POWER | |
| Emb. | DIP,24.1x14mm | |
| Number of Outputs | 2 | |
| Iout | 335mA | |
| Output Voltage | 12V |
| Tipo | Descripción | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over Current Protection;Under Voltage Protection | |
| Voltage - Supply | 18V~75V | |
| Conversion Efficiency | 86% | |
| Output Power | 8W |
Descripción
The TEL 8WI series is a range of isolated 8 Watt converters which come in a very compact DIP-16 metal package. They offer an ultra wide 4:1 input voltage range and feature a high efficiency of up to 86% which allows an operation temperature of up to +70°C at full load and up to 80°C with 50% load. The converters have an internal input filter to comply with conducted emission EN 55032 class A.
Características
- Ultra compact 8 W converter in DIP-16 metal casing
- Operating temperature range -40°C to ±80°C
- Ultra wide 4:1 input range
- Built-in EN 55032 class A filter
- Protection against short circuit
- High efficiency of up to 86%
Aplicaciones
- Instrumentation
- IT
- Industrial electronics
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalles |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |