LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
5% OFF
WXNSIC NST03AA product image
  • NST03AA thumbnail 1
  • NST03AA thumbnail 2
  • NST03AA thumbnail 3
  • Diagrama de pines
  • Footprint
Imágenes ilustrativas

WXNSIC NST03AA

Fabricante
WXNSICAsian Brands
N.º de pieza fab.
NST03AA
Nº LCSC
C49023239
Emb.
SOP-8
Número de Cliente
Atrib. clave
0.3A charging, 0.7A discharging, automatic power on/off, Bluetooth charging dock, SOC
Hoja de DatosWXNSIC NST03AA
Cumplimiento RoHS1 documentos disponibles
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
En stock: 1,185
1,185 En stock, envío inmediato
Mínimo: 5Múltiplo: 5Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.Importo total
5+$ 0.0995$ 0.0946$ 0.47
50+$ 0.0787$ 0.0748$ 3.74
150+$ 0.0683$ 0.0649$ 9.74
500+$ 0.0605$ 0.0575$ 28.75
2,500+$ 0.0542$ 0.0515$ 128.75
4,000+$ 0.0511$ 0.0486$ 194.40
Encapsulado Estándar4000/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
FabricanteWXNSIC
Emb.SOP-8
Operating Temperature-40℃~+150℃
Interface-
Quiescent Current5uA
0V Battery Charge-
Type of BatteryLithium Battery
Operating Voltage4.5V~5.5V
FeaturesConstant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection;Overvoltage protection
The Chip TypeCharging IC;Protection IC
Balance Current-
Charge Current - Max300mA

Descripción

Traducción por IA

NST03AA is a Bluetooth charging dock SOC integrating lithium battery charge management, synchronous boost converter, battery fuel gauge, and protection functions. The chip's complete functional integration minimizes external application components, significantly reducing solution size and BOM cost, while the chip itself draws only 5uA standby current. The NST03AA features a 0.3A charging current, and the synchronous boost converter supports 0.7A output, with single-click power on/off button support and automatic shutdown under no-load conditions. The NST03AA incorporates built-in power path management, supporting pass-through charging (simultaneous charge and discharge), with heavy-load and short-circuit protection during pass-through operation — eliminating the need for an external diode while effectively preventing it from burning out under heavy load or short circuit conditions.

Características

Traducción por IA
  • Built-in power path management with protection, supports simultaneous charging and discharging
  • Auto power-on + single key press power-on
  • Auto power-on + single key press power-off
  • Ultra-low standby current of only 5uA
  • Charging current 0.3A
  • Discharging current 0.7A
  • Preset charging voltage 4.2V/4.35V
  • Intelligent temperature regulation
  • Output short-circuit protection / overload protection / input overvoltage protection
  • SOP-8L package

Aplicaciones

Traducción por IA
  • Bluetooth headset charging case
  • Flashlight
  • Battery-powered handheld portable devices