LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
ABLIC S-1312A14-A4T2U3 product image
Imágenes ilustrativas

ABLIC S-1312A14-A4T2U3

Fabricante
N.º de pieza fab.
S-1312A14-A4T2U3
Nº LCSC
C3748799
Emb.
HSNT-4(1010)
Número de Cliente
Atrib. clave
1.4V Positive Fixed HSNT-4(1010) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Hoja de DatosABLIC S-1312A14-A4T2U3
Cumplimiento RoHS1 documentos disponibles
Piezas alternativas5
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 0.3137$ 0.31
200+$ 0.1214$ 24.28
500+$ 0.1172$ 58.60
1,000+$ 0.1151$ 115.10
Encapsulado Estándar10000/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
FabricanteABLIC
Emb.HSNT-4(1010)
Output Voltage1.4V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)20uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current150mA
FeaturesEnable control;Over Current Protection;Short Circuit Protection;Thermal shutdown;Output discharge
Output TypeFixed

Descripción

Traducción por IA

The S-1312 Series, developed by using the CMOS technology, is a positive voltage regulator IC which has low current consumption, high ripple-rejection and low dropout voltage. Even with low current consumption of 20 μA typ., it has high ripple-rejection of 75 dB typ., and a ceramic capacitor of 0.22 μF or more can be used as the input and output capacitors. It also has high-accuracy output voltage of ±1.0%.

Características

Traducción por IA
  • Output voltage: 1.0 V to 3.5 V, selectable in 0.05 V step
  • Input voltage: 1.5 V to 5.5 V
  • Output voltage accuracy: ±1.0% (1.0 V to 1.45 V output product: ±15 mV)
  • Dropout voltage: 160 mV typ. (1.8 V output product, Iour = 100 mA)
  • Current consumption: During operation: 20 μA typ., 30 μA max.; During power-off: 0.1 μA typ., 1.0 μA max.
  • Output current: Possible to output 150 mA (VIN ≥ Vour(S) + 1.0 V)
  • Input and output capacitors: A ceramic capacitor of 0.22 μF or more can be used.
  • Ripple rejection: 75 dB typ. (1.2 V output product, f = 1.0 kHz); 70 dB typ. (2.85 V output product, f = 1.0 kHz)
  • Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
  • Built-in thermal shutdown circuit: Prevents damage caused by heat.
  • Built-in ON / OFF circuit: Ensures long battery life.
  • Discharge shunt function "available" / "unavailable" is selectable.
  • Pull-down function "available" / "unavailable" is selectable.
  • Operation temperature range: Ta = -40°C to +85°C
  • Lead-free (Sn 100%), halogen-free

Aplicaciones

Traducción por IA
  • Constant-voltage power supply for portable communication device, digital camera, and digital audio player
  • Constant-voltage power supply for battery-powered device
  • Constant-voltage power supply for home electric appliance

Piezas alternativas

MPNFabricanteTipo alternativoEmpaqueDisponibilidadPrecio unitario
S-13R1F14-A4T2U3ABLICSimilaresHSNT-4(1010)0$ 0.6698
S-13R1A14-A4T2U3ABLICSimilaresHSNT-4(1010)0$ 1.4275
S-1335E14-A4T2U3ABLICSimilaresHSNT-4(1010)0$ 1.2774
S-1335H14-A4T2U3ABLICSimilaresHSNT-4(1010)0$ 1.2774
XC6233H1419R-GTOREXSimilaresUSPQ-4B040$ 0.3169
5 más piezas alternativas.Ver todos los sustitutos