Advanced Energy 20A24-N30-I10-25PPM-H-1
| Fabricant | |
| Réf. Fab. | 20A24-N30-I10-25PPM-H-1 |
| Réf. LCSC | C21836487 |
| Condit. | - |
| Numéro Client | |
| Caract. clés | -20kV 23V~30V DC DC Converters RoHS |
| Fiche Technique | Advanced Energy 20A24-N30-I10-25PPM-H-1 |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricant | Advanced Energy | |
| Condit. | - | |
| Function | - | |
| Output Voltage | -20kV | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Type | - | |
| Quiescent Supply Current | 30mA | |
| Voltage - Supply | 23V~30V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 1.5mA | |
| Output Voltage Accuracy | - | |
| Height | 27.4mm | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | 144.8mm | |
| Width | 38.7mm |
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricant | Advanced Energy | |
| Condit. | - | |
| Function | - | |
| Output Voltage | -20kV | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Type | - | |
| Quiescent Supply Current | 30mA | |
| Voltage - Supply | 23V~30V |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 1.5mA | |
| Output Voltage Accuracy | - | |
| Height | 27.4mm | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | 144.8mm | |
| Width | 38.7mm |
Aide & CommentairesAfficher les produits similaires (0) >
Description
Traduction par IA
UltraVolt 20A and 25A Series regulated DC-DC converters provide versatile high-voltage power supplies for a wide range of applications.
Caractéristiques
Traduction par IA
- Adjustable 0 to 20 kV or 0 to 25 kV DC high voltage output
- Single output: available in positive and negative polarity models
- Optional 4 W, 15 W, or 30 W maximum output power
- 12 VDC or 24 VDC input
- Output current capability down to 0 VDC
- Output ripple performance as low as 100 ppm (2.5 Vₚ₋ₚ)
- Temperature coefficient down to 25 ppm/°C
- Easy installation with PCB mount or chassis mount options
- Simplified integration via optional 0 to 5 VDC or 0 to 10 VDC interface
- Reliable modular design
- Factory pre-configured performance, control, and integration options
- UL/cUL certified, CE marked (Low Voltage Directive and RoHS), compliant with IEC-60950-1
Applications
Traduction par IA
- General-purpose DC to high-voltage DC bias supply
- High-voltage testing
- PMT/APD detectors and optical spectrometers
- Electrostatics, electrophoresis, and electrospray
- Mass spectrometers
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 1095.4088 | $ 1095.41 |
| 200+ | $ 1028.8083 | $ 205761.66 |
| 500+ | $ 994.4283 | $ 497214.15 |
| 1,000+ | $ 977.4416 | $ 977441.60 |
Boîtier Standard1/Full Bag | ||
Meilleur prix pour une plus grande quantité ?
$
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricant | Advanced Energy | |
| Condit. | - | |
| Function | - | |
| Output Voltage | -20kV | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Type | - | |
| Quiescent Supply Current | 30mA | |
| Voltage - Supply | 23V~30V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 1.5mA | |
| Output Voltage Accuracy | - | |
| Height | 27.4mm | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | 144.8mm | |
| Width | 38.7mm |
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricant | Advanced Energy | |
| Condit. | - | |
| Function | - | |
| Output Voltage | -20kV | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Type | - | |
| Quiescent Supply Current | 30mA | |
| Voltage - Supply | 23V~30V |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 1.5mA | |
| Output Voltage Accuracy | - | |
| Height | 27.4mm | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | 144.8mm | |
| Width | 38.7mm |
Aide & CommentairesAfficher les produits similaires (0) >
Description
Traduction par IA
UltraVolt 20A and 25A Series regulated DC-DC converters provide versatile high-voltage power supplies for a wide range of applications.
Caractéristiques
Traduction par IA
- Adjustable 0 to 20 kV or 0 to 25 kV DC high voltage output
- Single output: available in positive and negative polarity models
- Optional 4 W, 15 W, or 30 W maximum output power
- 12 VDC or 24 VDC input
- Output current capability down to 0 VDC
- Output ripple performance as low as 100 ppm (2.5 Vₚ₋ₚ)
- Temperature coefficient down to 25 ppm/°C
- Easy installation with PCB mount or chassis mount options
- Simplified integration via optional 0 to 5 VDC or 0 to 10 VDC interface
- Reliable modular design
- Factory pre-configured performance, control, and integration options
- UL/cUL certified, CE marked (Low Voltage Directive and RoHS), compliant with IEC-60950-1
Applications
Traduction par IA
- General-purpose DC to high-voltage DC bias supply
- High-voltage testing
- PMT/APD detectors and optical spectrometers
- Electrostatics, electrophoresis, and electrospray
- Mass spectrometers
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Détails |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

