Automation Components, Inc. A/1K-3W-R2
| Fabricante | |
| N.º de pieza fab. | A/1K-3W-R2 |
| Nº LCSC | C20570640 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | RTD (Resistance Temperature Detector) |
| Hoja de Datos | Automation Components, Inc. A/1K-3W-R2 |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Sensors, Transducers/Temperature Sensors/RTD (Resistance Temperature Detector) | |
| Fabricante | Automation Components, Inc. | |
| Emb. | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Sensors, Transducers/Temperature Sensors/RTD (Resistance Temperature Detector) | |
| Fabricante | Automation Components, Inc. |
| Tipo | Descripción | |
|---|---|---|
| Emb. | - |
Descripción
The ACI Platinum Room Series combines flexibility with an attractive form factor in "-R2" or "-R" style enclosures. These enclosures feature a four-way airflow design to minimize sensor self-heating. Depending on the enclosure style, they are available in white "-R2" or beige "-R" colors, designed for mounting on single-gang junction boxes or wall cutouts using drywall anchors. The beige "-R" style enclosure is optionally available with an LCD display. Screw terminal blocks are provided for connection to building management systems. An optional 3.175 mm (1/8 in.) black foam pad with pressure-sensitive adhesive is available to isolate the sensor from warm air currents within the wall or wall surface temperature effects. The cover can be secured with a 1/16 in. hex screwdriver to prevent easy removal. The "LCD" option uses two temperature sensors to monitor ambient air temperature within the space, with single-point factory calibration.
Características
- Sensor Type: Platinum RTD
- Sensor Curve: PTC (Positive Temperature Coefficient)
- Number of Sensing Points: One
- Sensor Output (at 0°C (32°F)): A - 100 - xW series nominal 100Ω; A/1K - xW series nominal 1000Ω
- Sensor Accuracy (at 0°C (32°F)): ±0.06% Class A (tolerance formula: ±°C = (0.15°C + (0.002×|t|)), where |t| is the absolute temperature value above or below 0°C)
- Temperature Coefficient: 3850 ppm/°C
- Sensor Stability: ±0.03% after 1000 hours at 300°C (572°F)
- Response Time (63% step change): Nominal 8 seconds
- Self-Heating / Maximum Operating Current: 100Ω RTD — 7 mW/°C (still air), 15 mA; 1 kΩ RTD — 4 mW/°C (still air), 3 mA
- LCD Supply Voltage: 9 V DC to 35 V DC / 24 V AC (50 Hz to 60 Hz)
- LCD Supply Current / Apparent Power: < 4 mA / 0.12 VA
- LCD Accuracy: Typical ±2°F or ±2°C at 21.5°C (71°F)
- LCD Display Units: °F (Fahrenheit) or °C (Celsius)
- Display Digits: 3 1/2-digit display
- LCD Expected Service Life: 50,000 hours minimum
- Setpoint Tolerance: ±10% of span
- Operating Range: 1.5°C to 50°C (35°F to 122°F)
- Storage Temperature Range: -40°C to 65°C (-40°F to 149°F) without LCD; -10°C to 65°C (14°F to 149°F) with LCD
- Operating Humidity Range: 10% to 95% RH, non-condensing
- Connection Type: Screw terminal block (no polarity required)
- Wire Gauge: 1.31 mm² (16 AWG) to 0.129 mm² (26 AWG)
- Terminal Block Torque Rating: 0.5 Nm minimum; 0.6 Nm maximum
- Enclosure Material / Flammability Rating / Color: "-R2" enclosure — ABS plastic, UL94-HB, white; "-R" enclosure — ABS plastic, UL94-HB, beige
- Agency Certifications: CE, UKCA, RoHS2, WEEE
Aplicaciones
- Ambient temperature sensing
- Office buildings
- Educational institutions
- Commercial buildings
- OEM
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 51.5498 | $ 51.55 |
| 200+ | $ 20.5691 | $ 4113.82 |
| 500+ | $ 19.8817 | $ 9940.85 |
| 1,000+ | $ 19.5419 | $ 19541.90 |
Encapsulado Estándar1/Full Box | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Sensors, Transducers/Temperature Sensors/RTD (Resistance Temperature Detector) | |
| Fabricante | Automation Components, Inc. | |
| Emb. | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Sensors, Transducers/Temperature Sensors/RTD (Resistance Temperature Detector) | |
| Fabricante | Automation Components, Inc. |
| Tipo | Descripción | |
|---|---|---|
| Emb. | - |
Descripción
The ACI Platinum Room Series combines flexibility with an attractive form factor in "-R2" or "-R" style enclosures. These enclosures feature a four-way airflow design to minimize sensor self-heating. Depending on the enclosure style, they are available in white "-R2" or beige "-R" colors, designed for mounting on single-gang junction boxes or wall cutouts using drywall anchors. The beige "-R" style enclosure is optionally available with an LCD display. Screw terminal blocks are provided for connection to building management systems. An optional 3.175 mm (1/8 in.) black foam pad with pressure-sensitive adhesive is available to isolate the sensor from warm air currents within the wall or wall surface temperature effects. The cover can be secured with a 1/16 in. hex screwdriver to prevent easy removal. The "LCD" option uses two temperature sensors to monitor ambient air temperature within the space, with single-point factory calibration.
Características
- Sensor Type: Platinum RTD
- Sensor Curve: PTC (Positive Temperature Coefficient)
- Number of Sensing Points: One
- Sensor Output (at 0°C (32°F)): A - 100 - xW series nominal 100Ω; A/1K - xW series nominal 1000Ω
- Sensor Accuracy (at 0°C (32°F)): ±0.06% Class A (tolerance formula: ±°C = (0.15°C + (0.002×|t|)), where |t| is the absolute temperature value above or below 0°C)
- Temperature Coefficient: 3850 ppm/°C
- Sensor Stability: ±0.03% after 1000 hours at 300°C (572°F)
- Response Time (63% step change): Nominal 8 seconds
- Self-Heating / Maximum Operating Current: 100Ω RTD — 7 mW/°C (still air), 15 mA; 1 kΩ RTD — 4 mW/°C (still air), 3 mA
- LCD Supply Voltage: 9 V DC to 35 V DC / 24 V AC (50 Hz to 60 Hz)
- LCD Supply Current / Apparent Power: < 4 mA / 0.12 VA
- LCD Accuracy: Typical ±2°F or ±2°C at 21.5°C (71°F)
- LCD Display Units: °F (Fahrenheit) or °C (Celsius)
- Display Digits: 3 1/2-digit display
- LCD Expected Service Life: 50,000 hours minimum
- Setpoint Tolerance: ±10% of span
- Operating Range: 1.5°C to 50°C (35°F to 122°F)
- Storage Temperature Range: -40°C to 65°C (-40°F to 149°F) without LCD; -10°C to 65°C (14°F to 149°F) with LCD
- Operating Humidity Range: 10% to 95% RH, non-condensing
- Connection Type: Screw terminal block (no polarity required)
- Wire Gauge: 1.31 mm² (16 AWG) to 0.129 mm² (26 AWG)
- Terminal Block Torque Rating: 0.5 Nm minimum; 0.6 Nm maximum
- Enclosure Material / Flammability Rating / Color: "-R2" enclosure — ABS plastic, UL94-HB, white; "-R" enclosure — ABS plastic, UL94-HB, beige
- Agency Certifications: CE, UKCA, RoHS2, WEEE
Aplicaciones
- Ambient temperature sensing
- Office buildings
- Educational institutions
- Commercial buildings
- OEM
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Tipo | Detalles |
|---|---|
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Tipo | Detalles |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

