LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
AMD/XILINX XC9572XL-10VQ44C product image
Imagens ilustrativas

AMD/XILINX XC9572XL-10VQ44C

Fabricante
Cód. da peça
XC9572XL-10VQ44C
Nº LCSC
C1521389
Emb.
VQFP-44(10x10)
Número do Cliente
Atrib. princ.
High Performance CPLD
Folha de DadosAMD/XILINX XC9572XL-10VQ44C
Conformidade RoHS1 documentos disponíveis
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 7.046$ 7.05
10+$ 6.0441$ 60.44
30+$ 5.4334$ 163.00
100+$ 4.9224$ 492.24
Encapsulamento Padrão160/Full Tray
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo

Descrição

Tradução por IA

The XC9572XL is a 3.3V CPLD targeted for high-performance, low-voltage applications in leading-edge communications and computing systems. It is comprised of four 54V18 Function Blocks, providing 1,600 usable gates with propagation delays of 5 ns.

Recursos

Tradução por IA
  • 5 ns pin-to-pin logic delays
  • System frequency up to 178 MHz
  • 72 macrocells with 1,600 usable gates
  • Available in small footprint packages
  • 44-pin PLCC (34 user I/O pins)
  • 44-pin VQFP (34 user I/O pins)
  • 48-pin CSP (38 user I/O pins)
  • 64-pin VQFP (52 user I/O pins)
  • 100-pin TQFP (72 user I/O pins)
  • Pb-free available for all packages
  • Optimized for high-performance 3.3V systems
  • Low power operation
  • 5V tolerant I/O pins accept 5V, 3.3V, and 2.5V signals
  • 3.3V or 2.5V output capability
  • Advanced 0.35 micron feature size CMOS
  • Fast FLASH technology
  • Advanced system features
  • In-system programmable
  • Superior pin-locking and routability with Fast CONNECT II switch matrix
  • Extra wide 54-input Function Blocks
  • Up to 90 product-terms per macrocell with individual product-term allocation
  • Local clock inversion with three global and one product-term clocks
  • Individual output enable per output pin
  • Input hysteresis on all user and boundary-scan pin inputs
  • Bus-hold circuitry on all user pin inputs
  • Full IEEE Standard 1149.1 boundary-scan (JTAG)
  • Fast concurrent programming
  • Slew rate control on individual outputs
  • Enhanced data security features
  • Excellent quality and reliability
  • Endurance exceeding 10,000 program/erase cycles
  • 20 year data retention
  • ESD protection exceeding 2,000V
  • Pin-compatible with 5V-core XC9572 device in the 44-pin PLCC package and the 100-pin TQFP package