LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
PASTERNACK PE51OM1045 product image
Imágenes ilustrativas

PASTERNACK PE51OM1045

Fabricante
N.º de pieza fab.
PE51OM1045
Nº LCSC
C6952062
Emb.
-
Número de Cliente
Atrib. clave
1.5 12dBi Rubber Ducky Antenna 2.4GHz RF Antennas
Hoja de DatosPASTERNACK PE51OM1045
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 151.983$ 151.98
200+$ 60.6428$ 12128.56
500+$ 58.6158$ 29307.90
1,000+$ 57.6143$ 57614.30
Encapsulado Estándar1/Full Bag
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaRF and Wireless/RF Antennas
FabricantePASTERNACK
Emb.-
VSWR1.5
Peak Gain12dBi
Antenna TypeRubber Ducky Antenna
Frequency(Center/Band)2.4GHz

Descripción

Traducción por IA

Pasternack's PE51OM1045 is a high-performance LTE outdoor 2x2 MIMO omnidirectional antenna designed for cellular networks. The antenna operates over a frequency range of 2400 to 2500 MHz, making it ideal for 4G, LTE, and PCS applications. Its multiband design eliminates the need to purchase separate antennas for different frequencies. The same antenna can be used across a variety of base station cellular application scenarios requiring broad coverage. This antenna is suitable for distributing cellular telecommunications signals over wide areas. This omnidirectional antenna with vertical/horizontal polarization features two Type N connectors and a gain of 12 dBi. The antenna performs excellently in open areas. Mounting brackets and hardware are included for easy installation. Pasternack's facility in Irvine, California is ISO 9001:2008 certified, and all Type N RF, microwave, and millimeter-wave waveguide components are available for same-day shipment. Pasternack offers the broadest and deepest inventory of in-stock products. Our expert technical support team and friendly, knowledgeable customer service staff are available to assist with your specific LTE outdoor omnidirectional 5G cellular antenna needs.

Características

Traducción por IA
  • All-weather operation
  • Heavy-duty steel mast mounting bracket included
  • PVC radome
  • Integrated dual N-type female connectors
  • 2x2 MIMO support
  • 360° omnidirectional radiation pattern

Aplicaciones

Traducción por IA
  • 2400 band operation
  • Point-to-multipoint applications
  • Non-line-of-sight applications