VICOR VI-JN1-IY-B1
| Fabricante | |
| Cód. da peça | VI-JN1-IY-B1 |
| Nº LCSC | C6915229 |
| Emb. | - |
| Número do Cliente | |
| Atrib. princ. | DC DC Converters (Off-Board) |
| Folha de Dados | VICOR VI-JN1-IY-B1 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Fabricante | VICOR | |
| Emb. | - | |
| Voltage - Supply | 36V~76V | |
| Operating Temperature | -40℃~+100℃ | |
| Number of Outputs | 1 | |
| Height | 12.7mm | |
| Type | Plastic encapsulated type | |
| Features | Remote sampling compensation;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Output Voltage | 12V | |
| Conversion Efficiency | 80% | |
| Length | 57.9mm | |
| Width | 61mm |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Fabricante | VICOR | |
| Emb. | - | |
| Voltage - Supply | 36V~76V | |
| Operating Temperature | -40℃~+100℃ | |
| Number of Outputs | 1 | |
| Height | 12.7mm |
| Tipo | Descrição | |
|---|---|---|
| Type | Plastic encapsulated type | |
| Features | Remote sampling compensation;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Output Voltage | 12V | |
| Conversion Efficiency | 80% | |
| Length | 57.9mm | |
| Width | 61mm |
Descrição
The VI-J00 MiniMod family established a new standard in component-level DC-DC converters. This “junior” size complement to the higher power VI-200 family offers up to 100W of isolated and regulated power in a board mounted package. With thousands of input/output/power combinations, and with a maximum operating temperature rating of 100°C, the MiniMod provides nearly unlimited flexibiliy for power system designers to meet demanding time to market requirements. Utilizing Vicor’s “zero-current-switching” forward converter technology, proven by an installed base of over 8 million units, the MiniMod family combines state of the art power density with the efficiency, low noise and reliability required by next generation power systems.
Recursos
- Isolated output Up to 50W/in3
- cURus, cTÜVus
- CE Marked
- Up to 90% efficiency
- Size: 2.28"×2.4"×0.5" (57.9×61.0×12.7mm)
- Remote sense and current limit
- Logic disable
- Wide range output adjust
- ZCS power architecture
- Low noise FM control
- RoHS compliant (VE verisons)
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 503.2233 | $ 503.22 |
Encapsulamento Padrão1/Full Bag | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Fabricante | VICOR | |
| Emb. | - | |
| Voltage - Supply | 36V~76V | |
| Operating Temperature | -40℃~+100℃ | |
| Number of Outputs | 1 | |
| Height | 12.7mm | |
| Type | Plastic encapsulated type | |
| Features | Remote sampling compensation;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Output Voltage | 12V | |
| Conversion Efficiency | 80% | |
| Length | 57.9mm | |
| Width | 61mm |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Fabricante | VICOR | |
| Emb. | - | |
| Voltage - Supply | 36V~76V | |
| Operating Temperature | -40℃~+100℃ | |
| Number of Outputs | 1 | |
| Height | 12.7mm |
| Tipo | Descrição | |
|---|---|---|
| Type | Plastic encapsulated type | |
| Features | Remote sampling compensation;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Output Voltage | 12V | |
| Conversion Efficiency | 80% | |
| Length | 57.9mm | |
| Width | 61mm |
Descrição
The VI-J00 MiniMod family established a new standard in component-level DC-DC converters. This “junior” size complement to the higher power VI-200 family offers up to 100W of isolated and regulated power in a board mounted package. With thousands of input/output/power combinations, and with a maximum operating temperature rating of 100°C, the MiniMod provides nearly unlimited flexibiliy for power system designers to meet demanding time to market requirements. Utilizing Vicor’s “zero-current-switching” forward converter technology, proven by an installed base of over 8 million units, the MiniMod family combines state of the art power density with the efficiency, low noise and reliability required by next generation power systems.
Recursos
- Isolated output Up to 50W/in3
- cURus, cTÜVus
- CE Marked
- Up to 90% efficiency
- Size: 2.28"×2.4"×0.5" (57.9×61.0×12.7mm)
- Remote sense and current limit
- Logic disable
- Wide range output adjust
- ZCS power architecture
- Low noise FM control
- RoHS compliant (VE verisons)
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalhes |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalhes |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

