LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
Nisshinbo Micro Devices Inc. RP300K27AA-TR product image
Photos non contractuelles

Nisshinbo Micro Devices Inc. RP300K27AA-TR

Fabricant
Réf. Fab.
RP300K27AA-TR
Réf. LCSC
C6661202
Condit.
DFN1010-4B
Numéro Client
Caract. clés
47.5ms Active Low 1 DFN1010-4B Supervisors RoHS
Fiche TechniqueNisshinbo Micro Devices Inc. RP300K27AA-TR
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 0.3677$ 0.37
200+$ 0.1467$ 29.34
500+$ 0.1418$ 70.90
1,000+$ 0.1394$ 139.40
Boîtier Standard10000/Full Reel
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégorieIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
FabricantNisshinbo Micro Devices Inc.
Condit.DFN1010-4B
Reset Timeout47.5ms
Operating Temperature-40℃~+85℃@(TA)
output typeOpen-drain
Reset Active LevelActive Low
ChipTypeVoltage Detector
Threshold Voltage2.7V
Number of Voltages Monitored1

Description

Traduction par IA

The RP300x is a voltage detector (VD) IC with a built - in output delay circuit. The RP300x is available in internally fixed detector threshold type. When the VDD voltage becomes lower than the preset voltage, the RP300xxxxA/C generates a “L” reset signal and the RP300xxxxB(1) generates a “H” reset signal. The detector threshold accuracy is as high as ±1.0% when -VSET(2)<1.7 V and ±0.8% when 1.7 V ≤ -VSET. The reset output signal remains asserted for 50 ms, 100 ms(3) or 200 ms after the VDD voltage rises above the threshold voltage or when manual reset is canceled. The RP300x is designed to ignore fast transients on the VDD pin. The output delay time accuracy is as high as ±5.0%. The RP300x is available in an Nch open drain output type or in a CMOS output type. The RP300x is offered in a small DFN(PL)1010 - 4B package or in a SOT - 23 - 5 package.

Caractéristiques

Traduction par IA
  • Operating Voltage Range (Maximum Rating): 0.72 V to 5.50 V (6.0V)
  • Supply Current: Typ. 0.95 μA (-VSET = 3.08 V, VDD = 3.18 V)
  • Detector Threshold Range: 1.1 V, 2.32 V, 2.63 V, 2.7 V, 2.8 V, 2.93 V, 3.08 V, 4.2 V, 4.38 V, 4.6 V
  • Detector Threshold Accuracy: ±1.0% (-VSET < 1.7 V), ±0.8% (1.7 V ≤ -VSET)
  • Detector Threshold Temperature Coefficient: Typ. ±50 ppm/°C
  • Released Output Delay Time: Typ. 50 ms, 100 ms (Custom IC), 200 ms
  • Released Output Delay Time Accuracy: ±5% (Ta = 25°C), ±15% (-40°C ≤ Ta ≤ 85°C)
  • Output Type: Nch Open Drain output, CMOS Output
  • Reset Signal: Active - low, Active - high (Custom IC)
  • Package: DFN(PL)1010 - 4B (1.0 mm × 1.0 mm × 0.6 mm), SOT - 23 - 5 (2.9 mm × 2.8 mm × 1.1 mm)

Applications

Traduction par IA
  • Voltage monitoring for handheld communication equipment, camera and VCRs.
  • Voltage monitoring for battery - powered equipment