TOREX XCL102D303CR-G
| Fabricante | |
| Cód. da peça | XCL102D303CR-G |
| Nº LCSC | C6362015 |
| Emb. | TDFN-6-EP(2x2.5) |
| Número do Cliente | |
| Atrib. princ. | Boost 650mV~6V TDFN-6-EP(2x2.5) DC DC Converters RoHS |
| Folha de Dados | TOREX XCL102D303CR-G |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | TOREX | |
| Emb. | TDFN-6-EP(2x2.5) | |
| Synchronous Rectifier | Yes | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Output Type | - | |
| Topology | Boost | |
| Iout | - | |
| Frequency - Switching | 3MHz | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Features | Overcurrent Protection;Protection latch;Output discharge;Load disconnect | |
| Voltage - Supply | 650mV~6V | |
| Quiescent Current | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | TOREX | |
| Emb. | TDFN-6-EP(2x2.5) | |
| Synchronous Rectifier | Yes | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Output Type | - |
| Tipo | Descrição | |
|---|---|---|
| Topology | Boost | |
| Iout | - | |
| Frequency - Switching | 3MHz | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Features | Overcurrent Protection;Protection latch;Output discharge;Load disconnect | |
| Voltage - Supply | 650mV~6V | |
| Quiescent Current | - |
Descrição
The XCL102/XCL103 series is a synchronous step-up micro DC/DC converter which integrates an inductor and a control IC in one tiny package (2.0mm×2.5mm, h = 1.0mm). A stable step-up power supply is configured using only two capacitors connected externally. An internal coil simplifies the circuit and enables minimization of noise and other operational trouble due to the circuit wiring. A wide operating voltage range of 0.65V to 6.0V enables support for applications that require an internally fixed output voltage (2.2V to 5.5V). PWM control (XCL102) or automatic PWM/PFM switching control (XCL103) can be selected. During the devices enter stand-by mode, XCL102D/XCL103D types prevent the application malfunction by CL Discharge Function which can quickly discharge the electric charge at the output capacitor (CL). XCL102/XCL103E types is able to drive Real Time Clock etc.
Aplicações
- Portable equipment
- Beauty & health equipment
- Wearable devices
- Game & Hobby
- PC Peripherals
- Devices with ~3 Alkaline, ~3 Nickel Hydride, 1 Lithium and 1 Li-ion Fixed Output Voltage
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 1.1718 | $ 1.17 |
| 200+ | $ 0.4681 | $ 93.62 |
| 500+ | $ 0.4526 | $ 226.30 |
| 1,000+ | $ 0.4449 | $ 444.90 |
Encapsulamento Padrão3000/Full Reel | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | TOREX | |
| Emb. | TDFN-6-EP(2x2.5) | |
| Synchronous Rectifier | Yes | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Output Type | - | |
| Topology | Boost | |
| Iout | - | |
| Frequency - Switching | 3MHz | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Features | Overcurrent Protection;Protection latch;Output discharge;Load disconnect | |
| Voltage - Supply | 650mV~6V | |
| Quiescent Current | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | TOREX | |
| Emb. | TDFN-6-EP(2x2.5) | |
| Synchronous Rectifier | Yes | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Output Type | - |
| Tipo | Descrição | |
|---|---|---|
| Topology | Boost | |
| Iout | - | |
| Frequency - Switching | 3MHz | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Features | Overcurrent Protection;Protection latch;Output discharge;Load disconnect | |
| Voltage - Supply | 650mV~6V | |
| Quiescent Current | - |
Descrição
The XCL102/XCL103 series is a synchronous step-up micro DC/DC converter which integrates an inductor and a control IC in one tiny package (2.0mm×2.5mm, h = 1.0mm). A stable step-up power supply is configured using only two capacitors connected externally. An internal coil simplifies the circuit and enables minimization of noise and other operational trouble due to the circuit wiring. A wide operating voltage range of 0.65V to 6.0V enables support for applications that require an internally fixed output voltage (2.2V to 5.5V). PWM control (XCL102) or automatic PWM/PFM switching control (XCL103) can be selected. During the devices enter stand-by mode, XCL102D/XCL103D types prevent the application malfunction by CL Discharge Function which can quickly discharge the electric charge at the output capacitor (CL). XCL102/XCL103E types is able to drive Real Time Clock etc.
Aplicações
- Portable equipment
- Beauty & health equipment
- Wearable devices
- Game & Hobby
- PC Peripherals
- Devices with ~3 Alkaline, ~3 Nickel Hydride, 1 Lithium and 1 Li-ion Fixed Output Voltage
C6362015 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |