MICROCHIP MCP14A0601-E/SN
| Fabricant | |
| Réf. Fab. | MCP14A0601-E/SN |
| Réf. LCSC | C635872 |
| Condit. | SOIC-8 |
| Numéro Client | |
| Caract. clés | 4.5V~18V 6A 6A SOIC-8 Gate Drivers RoHS |
| Fiche Technique | MICROCHIP MCP14A0601-E/SN |
| Conformité RoHS | 2 documents disponibles |
| Pièces alternatives | 5 |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Fabricant | MICROCHIP | |
| Condit. | SOIC-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 22ns | |
| High Level Delay Time | 22ns | |
| Quiescent Current | 375uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 4.5V~18V | |
| Operating Temperature | -40℃~+150℃ | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 6A | |
| Rise Time | 10ns | |
| Fall Time | 10ns | |
| Features | Enable shutdown;Interleaved conduction protection | |
| Current - Output High(IOH) | 6A | |
| Load Type | MOSFET |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Fabricant | MICROCHIP | |
| Condit. | SOIC-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 22ns | |
| High Level Delay Time | 22ns | |
| Quiescent Current | 375uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 4.5V~18V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+150℃ | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 6A | |
| Rise Time | 10ns | |
| Fall Time | 10ns | |
| Features | Enable shutdown;Interleaved conduction protection | |
| Current - Output High(IOH) | 6A | |
| Load Type | MOSFET |
Description
The MCP14A0601/2 devices are high-speed MOSFET drivers that are capable of providing up to 6.0A of peak current while operating from a single 4.5V to 18V supply. There are two output configurations available; inverting (MCP14A0601) and noninverting (MCP14A0602). These devices feature low shootthrough current, fast rise and fall times, and matched propagation delays which make them ideal for high switching frequency applications.
The MCP14A0601/2 family of devices offers enhanced control with Enable functionality. The active-high Enable pin can be driven low to drive the output of the MCP14A0601/2 low, regardless of the status of the Input pin. An integrated pull-up resistor allows the user to leave the Enable pin floating for standard operation.
These devices are highly latch-up resistant under any condition within their power and voltage ratings. They can accept up to 500 mA of reverse current being forced back into their outputs without damage or logic upset. All terminals are fully protected against electrostatic discharge (ESD) up to 2 kV (HBM) and 200V (MM).
Caractéristiques
- High Peak Output Current: 6.0A (typical)
- Wide Input Supply Voltage Operating Range: - 4.5V to 18V
- Low Shoot-Through/Cross-Conduction Current in Output Stage
- High Capacitive Load Drive Capability: - 2500 pF in 10 ns (typical)
- Short Delay Times: 22 ns (tD1), 22 ns (tD2) (typical)
- Low Supply Current: 375 μA (typical)
- Low-Voltage Threshold Input and Enable with Hysteresis
- Latch-Up Protected: Withstands 500 mA Reverse Current
- Space-Saving Packages: - 8-Lead MSOP - 8-Lead SOIC - 8-Lead 2 x 3 TDFN
Applications
- Switch Mode Power Supplies
- Pulse Transformer Drive
- Line Drivers
- Level Translator
- Motor and Solenoid Drive
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 1.241 | $ 1.24 |
| 200+ | $ 0.4816 | $ 96.32 |
| 500+ | $ 0.4646 | $ 232.30 |
| 1,000+ | $ 0.4554 | $ 455.40 |
Boîtier Standard100/Full Tube | ||
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Fabricant | MICROCHIP | |
| Condit. | SOIC-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 22ns | |
| High Level Delay Time | 22ns | |
| Quiescent Current | 375uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 4.5V~18V | |
| Operating Temperature | -40℃~+150℃ | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 6A | |
| Rise Time | 10ns | |
| Fall Time | 10ns | |
| Features | Enable shutdown;Interleaved conduction protection | |
| Current - Output High(IOH) | 6A | |
| Load Type | MOSFET |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Fabricant | MICROCHIP | |
| Condit. | SOIC-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 22ns | |
| High Level Delay Time | 22ns | |
| Quiescent Current | 375uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 4.5V~18V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+150℃ | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 6A | |
| Rise Time | 10ns | |
| Fall Time | 10ns | |
| Features | Enable shutdown;Interleaved conduction protection | |
| Current - Output High(IOH) | 6A | |
| Load Type | MOSFET |
Description
The MCP14A0601/2 devices are high-speed MOSFET drivers that are capable of providing up to 6.0A of peak current while operating from a single 4.5V to 18V supply. There are two output configurations available; inverting (MCP14A0601) and noninverting (MCP14A0602). These devices feature low shootthrough current, fast rise and fall times, and matched propagation delays which make them ideal for high switching frequency applications.
The MCP14A0601/2 family of devices offers enhanced control with Enable functionality. The active-high Enable pin can be driven low to drive the output of the MCP14A0601/2 low, regardless of the status of the Input pin. An integrated pull-up resistor allows the user to leave the Enable pin floating for standard operation.
These devices are highly latch-up resistant under any condition within their power and voltage ratings. They can accept up to 500 mA of reverse current being forced back into their outputs without damage or logic upset. All terminals are fully protected against electrostatic discharge (ESD) up to 2 kV (HBM) and 200V (MM).
Caractéristiques
- High Peak Output Current: 6.0A (typical)
- Wide Input Supply Voltage Operating Range: - 4.5V to 18V
- Low Shoot-Through/Cross-Conduction Current in Output Stage
- High Capacitive Load Drive Capability: - 2500 pF in 10 ns (typical)
- Short Delay Times: 22 ns (tD1), 22 ns (tD2) (typical)
- Low Supply Current: 375 μA (typical)
- Low-Voltage Threshold Input and Enable with Hysteresis
- Latch-Up Protected: Withstands 500 mA Reverse Current
- Space-Saving Packages: - 8-Lead MSOP - 8-Lead SOIC - 8-Lead 2 x 3 TDFN
Applications
- Switch Mode Power Supplies
- Pulse Transformer Drive
- Line Drivers
- Level Translator
- Motor and Solenoid Drive
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Détails |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Pièces alternatives
| MPN | Fabricant | Type alternatif | Conditionnement | Disponibilité | Prix unitaire | ||
|---|---|---|---|---|---|---|---|
| MIC4452VM | MICROCHIP | Similaires | SOIC-8 | 49 | $ 2.5074 | ||
| MIC4420YM-TR | MICROCHIP | Similaires | SOIC-8 | 201 | $ 3.1023 | ||
| MIC4452YM-TR | MICROCHIP | Similaires | SOIC-8 | 3,439 | $ 1.9725 | ||
| FAN3122TMX-F085 | onsemi | Similaires | SOIC-8 | 5 | $ 2.702 | ||
| TC4420EOA | MICROCHIP | Similaires | SOIC-8 | 124 | $ 1.9175 |