LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
ADI LT4356HDE-1#TRPBF product image
  • LT4356HDE-1#TRPBF thumbnail 1
  • LT4356HDE-1#TRPBF thumbnail 2
  • LT4356HDE-1#TRPBF thumbnail 3
  • Diagrama de pines
  • Footprint
Imágenes ilustrativas

ADI LT4356HDE-1#TRPBF

Fabricante
N.º de pieza fab.
LT4356HDE-1#TRPBF
Nº LCSC
C580185
Emb.
DFN-12-EP(3x4)
Número de Cliente
Atrib. clave
IC SURGE STOPPER 4V~80V DFN-12-EP(3x4)
Hoja de DatosADI LT4356HDE-1#TRPBF
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 5.8356$ 5.84
10+$ 5.0338$ 50.34
30+$ 4.5458$ 136.37
100+$ 4.136$ 413.60
Encapsulado Estándar2500/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaCircuit Protection/Surge Suppression ICs
FabricanteADI
Emb.DFN-12-EP(3x4)
Operating Temperature-40℃~+125℃
Voltage - Supply4V~80V
Width3mm
Mounting TypeSurface Mount
Length4mm
Threshold Voltage50mV
FeaturesOvercurrent Protection;Overvoltage clamping protection;Under-voltage lockout
Height0.75mm
Reset Voltage-
Number of Channels1

Descripción

Traducción por IA

The LT4356 surge stopper protects loads from high voltage transients. It regulates the output during an overvoltage event, such as load dump in automobiles, by controlling the gate of an external N-channel MOSFET. The output is limited to a safe value thereby allowing the loads to continue functioning. The LT4356 also monitors the voltage drop between the VCC and SNS pins to protect against overcurrent faults. An internal amplifier limits the current sense voltage to 50mV. In either fault condition, a timer is started inversely proportional to MOSFET stress. If the timer expires, the FLT pin pulls low to warn of an impending power down. If the condition persists, the MOSFET is turned off. After a cool down period, the GATE pin pulls up turning on the MOSFET again. The auxiliary amplifier may be used as a voltage detection comparator or as a linear regulator controller driving an external PNP pass transistor. Back-to-back FETs can be used in lieu of a Schottky diode for reverse input protection, reducing voltage drop and power loss. A shutdown pin reduces the quiescent current to less than 7μA for the LT4356-1 during shutdown. The LT4356-2 differs from the LT4356-1 during shutdown by reducing the quiescent current to 60μA and keeping alive the auxiliary amplifier for uses such as an undervoltage lockout or always-on regulator.

Características

Traducción por IA
  • Stops High Voltage Surges
  • Adjustable Output Clamp Voltage
  • Overcurrent Protection
  • Wide Operation Range: 4V to 80V
  • Reverse Input Protection to - 60V
  • Low 7µA Shutdown Current (LT4356-1)
  • Auxiliary Amplifier for Level Detection Comparator or Linear Regulator Controller (LT4356-2)
  • Adjustable Fault Timer
  • Controls N-channel MOSFET
  • Shutdown Pin Withstands - 60V to 100V
  • Fault Output Indication
  • Guaranteed Operation to 125°C
  • Available in (4mm×3mm) 12-Pin DFN, 10-Pin MSOP or 16-Pin SO Packages

Aplicaciones

Traducción por IA
  • Automotive Surge Protection
  • Hot Swap/Live Insertion
  • High Side Switch for Battery Powered Systems
  • Intrinsic Safety Applications