HRS TB4-30P-1F(800)
| Fabricante | |
| Cód. da peça | TB4-30P-1F(800) |
| Nº LCSC | C45336552 |
| Emb. | P=1mm |
| Número do Cliente | |
| Atrib. princ. | -40℃~+125℃ Non-Latching 30P 1A 100V Surface Mount, Right Angle P=1mm FFC, FPC (Flat Flexible) Connector Assemblies |
| Folha de Dados | HRS TB4-30P-1F(800) |
| Cabos Personalizados | MOQ 1 un |
Especificações do Produto
Tudo
| Tipo | Descrição | |
|---|---|---|
| Categoria | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Fabricante | HRS | |
| Emb. | P=1mm | |
| Operating Temperature | -40℃~+125℃ | |
| Locking Feature | Non-Latching | |
| Number of Contacts | 30P | |
| Current Rating | 1A | |
| Voltage Rating (Max) | 100V | |
| Mounting Type | Surface Mount, Right Angle |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Fabricante | HRS | |
| Emb. | P=1mm | |
| Operating Temperature | -40℃~+125℃ | |
| Locking Feature | Non-Latching |
| Tipo | Descrição | |
|---|---|---|
| Number of Contacts | 30P | |
| Current Rating | 1A | |
| Voltage Rating (Max) | 100V | |
| Mounting Type | Surface Mount, Right Angle |
Ajuda e FeedbackMostrar produtos similares (0) >
Recursos
Tradução por IA
- Low-profile, space-saving design: FPC/FFC layout and PCB layout pitch of 1.0mm; mating height of 4.5mm; two-piece FPC/FFC-to-board connection design for low profile and space savings.
- Simplified assembly for reduced size and weight: Assembly requires only inserting the FPC/FFC into the plug housing and securing with a retainer, improving efficiency and reducing complexity. The design eliminates conventional terminals, replacing discrete wires with FPC/FFC to reduce weight and save space.
- Safety design preventing electric shock and mismating: The receptacle features a "finger protection" structure with sufficient depth to prevent operator contact; the plug's protective guide design prevents electric shock when operators touch the circuit; the polarization key structure on both plug and receptacle facilitates mating, improves compatibility, and prevents damage from incorrect assembly.
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 1.1192 | $ 1.12 |
| 10+ | $ 1.0955 | $ 10.96 |
| 30+ | $ 1.0797 | $ 32.39 |
| 100+ | $ 1.0623 | $ 106.23 |
Encapsulamento Padrão100/Full Bag | ||
Melhor preço para maior quantidade?
$
Especificações do Produto
Tudo
| Tipo | Descrição | |
|---|---|---|
| Categoria | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Fabricante | HRS | |
| Emb. | P=1mm | |
| Operating Temperature | -40℃~+125℃ | |
| Locking Feature | Non-Latching | |
| Number of Contacts | 30P | |
| Current Rating | 1A | |
| Voltage Rating (Max) | 100V | |
| Mounting Type | Surface Mount, Right Angle |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Fabricante | HRS | |
| Emb. | P=1mm | |
| Operating Temperature | -40℃~+125℃ | |
| Locking Feature | Non-Latching |
| Tipo | Descrição | |
|---|---|---|
| Number of Contacts | 30P | |
| Current Rating | 1A | |
| Voltage Rating (Max) | 100V | |
| Mounting Type | Surface Mount, Right Angle |
Ajuda e FeedbackMostrar produtos similares (0) >
Recursos
Tradução por IA
- Low-profile, space-saving design: FPC/FFC layout and PCB layout pitch of 1.0mm; mating height of 4.5mm; two-piece FPC/FFC-to-board connection design for low profile and space savings.
- Simplified assembly for reduced size and weight: Assembly requires only inserting the FPC/FFC into the plug housing and securing with a retainer, improving efficiency and reducing complexity. The design eliminates conventional terminals, replacing discrete wires with FPC/FFC to reduce weight and save space.
- Safety design preventing electric shock and mismating: The receptacle features a "finger protection" structure with sufficient depth to prevent operator contact; the plug's protective guide design prevents electric shock when operators touch the circuit; the polarization key structure on both plug and receptacle facilitates mating, improves compatibility, and prevents damage from incorrect assembly.
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Tipo | Detalhes |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Cabos sob medida: MOQ 1 un
A LCSC oferece uma gama abrangente de soluções de cabos personalizados e econômicos, projetados para atender às diversas necessidades de componentes eletrônicos e aplicações elétricas. Nossos produtos estão em conformidade com os padrões RoHS e UL, garantindo qualidade e confiabilidade superiores. Aproveitando nosso extenso estoque de conectores, oferecemos serviços flexíveis sem quantidade mínima de pedido, orçamentos rápidos e prazos de entrega curtos — garantindo uma experiência de compra simples e eficiente. Saiba mais.

