LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
Rochester Electronics MD82C284-8/B product image
Imágenes ilustrativas

Rochester Electronics MD82C284-8/B

Fabricante
N.º de pieza fab.
MD82C284-8/B
Nº LCSC
C3607259
Emb.
PLCC-20
Número de Cliente
Atrib. clave
5V PLCC-20 Clock Generators, PLLs, Frequency Synthesizers
Hoja de DatosRochester Electronics MD82C284-8/B
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 138.9238$ 138.92
200+$ 53.7614$ 10752.28
500+$ 51.8718$ 25935.90
1,000+$ 50.9386$ 50938.60
Encapsulado Estándar1/Full Bag
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
FabricanteRochester Electronics
Emb.PLCC-20
Operating Temperature0℃~+70℃
Clock/OscillatorBuilt-in;External
Voltage - Supply5V
Output Frequency(Max)-
Interface-
Phase Offset-
Period Jitter, Peak-to-Peak-;-
Features-
Input-
Output Level-
Phase Jitter-
Number of Outputs-

Descripción

Traducción por IA

The 82C284 generates clock, ready, and reset signals for the 80286 processor and its support components. It incorporates a crystal-controlled oscillator, clock generator, peripheral clock generator, multi-bus ready synchronization logic, and system reset generation logic. The CLK output provides fundamental timing for 80286 systems and can be driven by either an internal crystal oscillator or an external source. PCLK provides a clock for peripherals at half the CLK frequency with a 50% duty cycle. The oscillator is a linear Pierce oscillator requiring an external parallel-resonant, fundamental-mode crystal. Termination of CLK is recommended above 10MHz to prevent signal reflections and ringing. The reset logic asserts RESET (active high) when the RES input is asserted (active low).

Características

Traducción por IA
  • High-speed CHMOS III technology
  • Crystal or TTL signal frequency source
  • Local ready and multi-bus ready synchronization
  • System reset output generation
  • Available in 18-pin Cerclip and 20-pin PLCC packages

Aplicaciones

Traducción por IA
  • 80286 processor systems
  • Support component systems