OptiFuse LPK-01B-14R
| Fabricante | |
| N.º de pieza fab. | LPK-01B-14R |
| Nº LCSC | C3204074 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | Fuseholders RoHS |
| Hoja de Datos | OptiFuse LPK-01B-14R |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Fuseholders | |
| Fabricante | OptiFuse | |
| Emb. | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Fuseholders | |
| Fabricante | OptiFuse |
| Tipo | Descripción | |
|---|---|---|
| Emb. | - |
Descripción
LPK-01 DIP fuse holder is designed for automotive blade-type three-terminal (mini, three-pin) fuses. Rated at 20A max, 58VDC. Body material is black glass-fiber-reinforced nylon, protective cover is polypropylene, contacts are brass, Junior Power Timer. Protection rating IP 63 or IP 67. Compatible with ANK series fuses (three-terminal - mini, three-pin - automotive blade type). Standard wire is UL1015, red, center length 5 inches, side length 6 inches. Includes bracket for combining multiple fuse holders together.
Características
- Rating: 20A max, 58VDC
- Body material: Black nylon with fiberglass
- Cover material: Polypropylene
- Contact material: Brass, Junior Power Timer
- Protection rating: IP 63 or IP 67
- Compatible fuse series: ANK type (3-terminal - Mini, 3-prong - Automotive blade)
- Standard wire: UL1015, red, 5 inches center, 6 inches both sides
- With combination bracket
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 3.4455 | $ 3.45 |
| 200+ | $ 1.3332 | $ 266.64 |
| 500+ | $ 1.2869 | $ 643.45 |
| 1,000+ | $ 1.2637 | $ 1263.70 |
Encapsulado Estándar1/Full Bag | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Fuseholders | |
| Fabricante | OptiFuse | |
| Emb. | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Fuseholders | |
| Fabricante | OptiFuse |
| Tipo | Descripción | |
|---|---|---|
| Emb. | - |
Descripción
LPK-01 DIP fuse holder is designed for automotive blade-type three-terminal (mini, three-pin) fuses. Rated at 20A max, 58VDC. Body material is black glass-fiber-reinforced nylon, protective cover is polypropylene, contacts are brass, Junior Power Timer. Protection rating IP 63 or IP 67. Compatible with ANK series fuses (three-terminal - mini, three-pin - automotive blade type). Standard wire is UL1015, red, center length 5 inches, side length 6 inches. Includes bracket for combining multiple fuse holders together.
Características
- Rating: 20A max, 58VDC
- Body material: Black nylon with fiberglass
- Cover material: Polypropylene
- Contact material: Brass, Junior Power Timer
- Protection rating: IP 63 or IP 67
- Compatible fuse series: ANK type (3-terminal - Mini, 3-prong - Automotive blade)
- Standard wire: UL1015, red, 5 inches center, 6 inches both sides
- With combination bracket
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |