LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
RENESAS ISL23328WFVZ-T7A product image
Imágenes ilustrativas

RENESAS ISL23328WFVZ-T7A

Fabricante
N.º de pieza fab.
ISL23328WFVZ-T7A
Nº LCSC
C1539949
Emb.
TSSOP-14
Número de Cliente
Atrib. clave
TSSOP-14 Digital Potentiometers
Hoja de DatosRENESAS ISL23328WFVZ-T7A
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 2.732$ 2.73
250+$ 1.0573$ 264.33
500+$ 1.0203$ 510.15
1,000+$ 1.0018$ 1001.80
Encapsulado Estándar250/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Data Acquisition/Digital Potentiometers
FabricanteRENESAS
Emb.TSSOP-14
Voltage - Supply-
Resistance value change-
Memory Type-
Number of Taps-
Tolerance-
Interface-
Temperature Coefficient(Typ)-
FeaturesPower-on reset
Operating Temperature-
Resistance Value (Ohms)-

Descripción

Traducción por IA

The ISL23415 is a volatile, low voltage, low noise, low power, SPI bus, 256 taps, single digitally controlled potentiometer (DCP), which integrates DCP core, wiper switches and control logic on a monolithic CMOS integrated circuit. The digitally controlled potentiometer is implemented with a combination of resistor elements and CMOS switches. The position of the wipers are controlled by the user through the SPI bus interface. The potentiometer has an associated volatile Wiper Register (WR) that can be directly written to and read by the user. The contents of the WR controls the position of the wiper. When powered on, the ISL23415’s wiper will always commence at mid-scale (128 tap position). The low voltage, low power consumption, and small package of the ISL23415 make it an ideal choice for use in battery operated equipment. In addition, the ISL23415 has a VLOGIC pin allowing down to 1.2V bus operation, independent from the vcc value. This allows for low logic levels to be connected directly to the ISL23415 without passing through a voltage level shifter. The DCP can be used as a three-terminal potentiometer or as a two-terminal variable resistor in a wide variety of applications including control, parameter adjustments, and signal processing.

Características

Traducción por IA
  • 256 resistor taps
  • SPI serial interface - No additional level translator for low bus supply - Daisy Chaining of multiple DCP
  • Power supply: VCC = 1.7V to 5.5V analog power supply; VLOGIC = 1.2V to 5.5V SPI bus/logic power supply
  • Wiper resistance: 70Ω typical (VCC = 3.3V)
  • Shutdown Mode - forces the DCP into an end-to-end open circuit and RW is shorted to RL internally
  • Power-on preset to mid-scale (128 tap position)
  • Shutdown and standby current < 2.8μA max
  • DCP terminal voltage from 0V to vcc
  • 10kΩ, 50kΩ or 100kΩ total resistance
  • Extended industrial temperature range: -40°C to +125°C
  • 10 Ld MSOP or 10 Ld μDFN packages
  • Pb-free (RoHS compliant)

Aplicaciones

Traducción por IA
  • Power supply margining
  • RF power amplifier bias compensation
  • LCD bias compensation
  • Gain adjustment in battery powered instruments
  • Portable medical equipment calibration