Bridgetek FT801Q-T
| Fabricante | |
| Cód. da peça | FT801Q-T |
| Nº LCSC | C6859913 |
| Emb. | VQFN-48(7x7) |
| Número do Cliente | |
| Atrib. princ. | 1.8V~3.3V Controller VQFN-48(7x7) Video Processing RoHS |
| Folha de Dados | Bridgetek FT801Q-T |
Especificações do Produto
Tudo
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Video Processing | |
| Fabricante | Bridgetek | |
| Emb. | VQFN-48(7x7) | |
| Voltage - Supply | 1.8V~3.3V | |
| Features | Built-in phase-locked loop;Programmable resolution | |
| Type | Controller | |
| Control Interface | I2C;Serial |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Video Processing | |
| Fabricante | Bridgetek | |
| Emb. | VQFN-48(7x7) | |
| Voltage - Supply | 1.8V~3.3V |
| Tipo | Descrição | |
|---|---|---|
| Features | Built-in phase-locked loop;Programmable resolution | |
| Type | Controller | |
| Control Interface | I2C;Serial |
Ajuda e FeedbackMostrar produtos similares (0) >
Descrição
Tradução por IA
The FT801 is an easy to use graphic controller targeted for embedded applications to generate high-quality Human Machine Interfaces (HMIs).
Recursos
Tradução por IA
- FT801 functionality includes graphic controller, audio processing, and capacitive touch controller interface
- Compatibility mode allows display code to be run on FT801 or FT800
- Extended mode enables multitouch capabilities for FT801
- Embedded Video Engine (EVE) with widget support can offload the system MPU and provide a variety of graphic features
- Built-in graphics operations allow users with little expertise to create high-quality display
- Support capacitive touch screen with up to 5 touches detection
- Hardware engine can recognize touch tags and track touch movement. It provides notification for up to 255 touch tags
- Enhanced sketch processing
- Programmable interrupt controller provides interrupts to host MPU/MCU
- Built-in 12MHz crystal oscillator with PLL providing 48MHz or 36MHz system clock
- Clock switch command for internal or external clock source. External 12MHz crystal or clock input can be used for higher accuracy
- Video RGB parallel output (default RGB data width of 6-6-6) with 2 bit dithering; configurable to support resolution up to 512×512 and R/G/B data width of 1 to 6
- Programmable timing to adjust HSYNC and VSYNC timing, enabling interface to numerous displays
- Support for LCD display in WQVGA (480×272) and QVGA (320×240) formats with data enable (DE) support mode and VSYNC/HSYNC mode
- The FT801 calculates for 8-bit colour despite only providing pins for 6-bit (RGB-6,6,6); this improves the half tone appearance
- Display enable control output to LCD panel
- Mono audio channel output with PWM output
- Built-in sound synthesizer
- Audio wave playback for mono 8-bit linear PCM, 4-bit ADPCM and μ-Law coding format at sampling frequency from 8 kHz to 48 kHz
- Built-in digital filter reduces the system design complexity of external filtering
- PWM output for backlight dimming control for LED
- Low power consumption for portable application, 24mA active (typical) and 250uA sleep (typical)
- No frame buffer RAM required
- Advanced object oriented architecture enables low cost MPU/MCU as system host using I²C and SPI interfaces
- Power mode control allows chip to be put in power down, sleep and standby states
Aplicações
Tradução por IA
- Point of Sales Machines
- Multi-function Printers
- Instrumentation
- Home Security Systems
- Graphic touch pad – remote, dial pad
- Tele / Video Conference Systems
- Phones and Switchboards
- Blood Pressure displays
- Heart monitors
- Glucose level displays
- Breathalyzers
- Gas chromatographs
- Power meter
- Home appliance devices
- Set-top box
- Thermostats
- Sprinkler system displays
- GPS / Satnav
- Vending Machine Control Panels
- Elevator Controls
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 7.9452 | $ 7.95 |
| 260+ | $ 3.1701 | $ 824.23 |
| 520+ | $ 3.0651 | $ 1593.85 |
| 1,040+ | $ 3.0126 | $ 3133.10 |
Encapsulamento Padrão260/Full Tray | ||
Melhor preço para maior quantidade?
$
Especificações do Produto
Tudo
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Video Processing | |
| Fabricante | Bridgetek | |
| Emb. | VQFN-48(7x7) | |
| Voltage - Supply | 1.8V~3.3V | |
| Features | Built-in phase-locked loop;Programmable resolution | |
| Type | Controller | |
| Control Interface | I2C;Serial |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Video Processing | |
| Fabricante | Bridgetek | |
| Emb. | VQFN-48(7x7) | |
| Voltage - Supply | 1.8V~3.3V |
| Tipo | Descrição | |
|---|---|---|
| Features | Built-in phase-locked loop;Programmable resolution | |
| Type | Controller | |
| Control Interface | I2C;Serial |
Ajuda e FeedbackMostrar produtos similares (0) >
Descrição
Tradução por IA
The FT801 is an easy to use graphic controller targeted for embedded applications to generate high-quality Human Machine Interfaces (HMIs).
Recursos
Tradução por IA
- FT801 functionality includes graphic controller, audio processing, and capacitive touch controller interface
- Compatibility mode allows display code to be run on FT801 or FT800
- Extended mode enables multitouch capabilities for FT801
- Embedded Video Engine (EVE) with widget support can offload the system MPU and provide a variety of graphic features
- Built-in graphics operations allow users with little expertise to create high-quality display
- Support capacitive touch screen with up to 5 touches detection
- Hardware engine can recognize touch tags and track touch movement. It provides notification for up to 255 touch tags
- Enhanced sketch processing
- Programmable interrupt controller provides interrupts to host MPU/MCU
- Built-in 12MHz crystal oscillator with PLL providing 48MHz or 36MHz system clock
- Clock switch command for internal or external clock source. External 12MHz crystal or clock input can be used for higher accuracy
- Video RGB parallel output (default RGB data width of 6-6-6) with 2 bit dithering; configurable to support resolution up to 512×512 and R/G/B data width of 1 to 6
- Programmable timing to adjust HSYNC and VSYNC timing, enabling interface to numerous displays
- Support for LCD display in WQVGA (480×272) and QVGA (320×240) formats with data enable (DE) support mode and VSYNC/HSYNC mode
- The FT801 calculates for 8-bit colour despite only providing pins for 6-bit (RGB-6,6,6); this improves the half tone appearance
- Display enable control output to LCD panel
- Mono audio channel output with PWM output
- Built-in sound synthesizer
- Audio wave playback for mono 8-bit linear PCM, 4-bit ADPCM and μ-Law coding format at sampling frequency from 8 kHz to 48 kHz
- Built-in digital filter reduces the system design complexity of external filtering
- PWM output for backlight dimming control for LED
- Low power consumption for portable application, 24mA active (typical) and 250uA sleep (typical)
- No frame buffer RAM required
- Advanced object oriented architecture enables low cost MPU/MCU as system host using I²C and SPI interfaces
- Power mode control allows chip to be put in power down, sleep and standby states
Aplicações
Tradução por IA
- Point of Sales Machines
- Multi-function Printers
- Instrumentation
- Home Security Systems
- Graphic touch pad – remote, dial pad
- Tele / Video Conference Systems
- Phones and Switchboards
- Blood Pressure displays
- Heart monitors
- Glucose level displays
- Breathalyzers
- Gas chromatographs
- Power meter
- Home appliance devices
- Set-top box
- Thermostats
- Sprinkler system displays
- GPS / Satnav
- Vending Machine Control Panels
- Elevator Controls
C6859913 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |