ADI LT1374IS8-5#PBF
| Fabricante | |
| Cód. da peça | LT1374IS8-5#PBF |
| Nº LCSC | C663620 |
| Emb. | SO-8 |
| Número do Cliente | |
| Atrib. princ. | 500kHz Step-down type Fixed 5V 4.5A SO-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Folha de Dados | ADI LT1374IS8-5#PBF |
| Conformidade RoHS | 1 documentos disponíveis |
| Peças alternativas | 5 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Fabricante | ADI | |
| Emb. | SO-8 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 500kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Frequency synchronization | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 5V~25V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 4.5A |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Fabricante | ADI | |
| Emb. | SO-8 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 500kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 |
| Tipo | Descrição | |
|---|---|---|
| Features | Cycle-by-cycle current limiting;Frequency synchronization | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 5V~25V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 4.5A |
Descrição
The LT1374 is a 500kHz monolithic buck mode switching regulator. A 4.5A switch is included on the die along with all the necessary oscillator, control and logic circuitry. High switching frequency allows a considerable reduction in the size of external components. The topology is current mode for fast transient response and good loop stability. Both fixed output voltage and adjustable parts are available. A special high speed bipolar process and new design techniques achieve high efficiency at high switching frequency. Efficiency is maintained over a wide output current range by using the output to bias the circuitry and by utilizing a supply boost capacitor to saturate the power switch. The LT1374 is available in standard 7-pin DD, TO-220, fused lead SO-8 and 16-pin exposed pad TSSOP packages. Full cycle-by-cycle short-circuit protection and thermal shutdown are provided. Standard surface mount external parts may be used, including the inductor and capacitors. There is the optional function of shutdown or synchronization. A shutdown signal reduces supply current to 20μA. Synchronization allows an external logic level signal to increase the internal oscillator from 580kHz to 1MHz.
Recursos
- Fixed 500kHz switching frequency
- Available in high-power 16-pin TSSOP package
- All SMT components
- Reduced inductor size to 1.8µH
- Saturating switch design: 0.07Ω
- Active supply current: 2.5mA
- Shutdown current: 20µA
- Cycle-by-cycle current limiting
- Easy synchronization
Aplicações
- Portable Computers
- Battery-Powered Systems
- Battery Chargers
- Distributed Power
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 9.6575 | $ 9.66 |
| 200+ | $ 3.7383 | $ 747.66 |
| 500+ | $ 3.6071 | $ 1803.55 |
| 1,000+ | $ 3.5423 | $ 3542.30 |
Encapsulamento Padrão100/Full Tube | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Fabricante | ADI | |
| Emb. | SO-8 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 500kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Frequency synchronization | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 5V~25V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 4.5A |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Fabricante | ADI | |
| Emb. | SO-8 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 500kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 |
| Tipo | Descrição | |
|---|---|---|
| Features | Cycle-by-cycle current limiting;Frequency synchronization | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 5V~25V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 4.5A |
Descrição
The LT1374 is a 500kHz monolithic buck mode switching regulator. A 4.5A switch is included on the die along with all the necessary oscillator, control and logic circuitry. High switching frequency allows a considerable reduction in the size of external components. The topology is current mode for fast transient response and good loop stability. Both fixed output voltage and adjustable parts are available. A special high speed bipolar process and new design techniques achieve high efficiency at high switching frequency. Efficiency is maintained over a wide output current range by using the output to bias the circuitry and by utilizing a supply boost capacitor to saturate the power switch. The LT1374 is available in standard 7-pin DD, TO-220, fused lead SO-8 and 16-pin exposed pad TSSOP packages. Full cycle-by-cycle short-circuit protection and thermal shutdown are provided. Standard surface mount external parts may be used, including the inductor and capacitors. There is the optional function of shutdown or synchronization. A shutdown signal reduces supply current to 20μA. Synchronization allows an external logic level signal to increase the internal oscillator from 580kHz to 1MHz.
Recursos
- Fixed 500kHz switching frequency
- Available in high-power 16-pin TSSOP package
- All SMT components
- Reduced inductor size to 1.8µH
- Saturating switch design: 0.07Ω
- Active supply current: 2.5mA
- Shutdown current: 20µA
- Cycle-by-cycle current limiting
- Easy synchronization
Aplicações
- Portable Computers
- Battery-Powered Systems
- Battery Chargers
- Distributed Power
C663620 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Peças alternativas
| MPN | Fabricante | Tipo alternativo | Embalagem | Disponibilidade | Preço unitário | ||
|---|---|---|---|---|---|---|---|
| LT1374CS8-5#PBF | ADI | Similares | SO-8 | 2 | $ 12.1359 | ||
| LT1374IS8-5#TRPBF | ADI | Similares | SO-8 | 0 | $ 9.6575 | ||
| LT1374IS8-5SYNC#PBF | ADI | Similares | SO-8 | 0 | $ 9.9863 | ||
| LT1374CS8-5#TRPBF | ADI | Similares | SO-8 | 0 | $ 8.4135 | ||
| LT1374CS8-5SYNC#TRPBF | ADI | Similares | SO-8 | 0 | $ 8.4135 |