LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
VICOR VI-JVN-CY product image
Imágenes ilustrativas

VICOR VI-JVN-CY

Fabricante
N.º de pieza fab.
VI-JVN-CY
Nº LCSC
C6317348
Emb.
-
Número de Cliente
Atrib. clave
18.5V 9V~36V DC DC Converters
Hoja de DatosVICOR VI-JVN-CY
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 930.9347$ 930.93
200+$ 371.4491$ 74289.82
500+$ 359.0372$ 179518.60
1,000+$ 352.9039$ 352903.90
Encapsulado Estándar1/Full Bag
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
FabricanteVICOR
Emb.-
Number of Outputs1
Iout2.7A
Output Voltage18.5V
Isolation Voltage(Vrms)3kV
FeaturesRemote sampling compensation;Over Current Protection;Short Circuit Protection;Automatic fault recovery;EMI suppression
Conversion Efficiency90%
Output Power50W
Voltage - Supply9V~36V

Descripción

Traducción por IA

The VI-J00 MiniMod family established a new standard in component-level DC-DC converters. This “junior” size complement to the higher power VI-200 family offers up to 100W of isolated and regulated power in a board mounted package. With thousands of input/output/power combinations, and with a maximum operating temperature rating of 100°C, the MiniMod provides nearly unlimited flexibiliy for power system designers to meet demanding time to market requirements. Utilizing Vicor’s “zero-current-switching” forward converter technology, proven by an installed base of over 8 million units, the MiniMod family combines state of the art power density with the efficiency, low noise and reliability required by next generation power systems.

Características

Traducción por IA
  • Isolated output Up to 50W/in3
  • cURus, cTÜVus
  • CE Marked
  • Up to 90% efficiency
  • Size: 2.28"×2.4"×0.5" (57.9×61.0×12.7mm)
  • Remote sense and current limit
  • Logic disable
  • Wide range output adjust
  • ZCS power architecture
  • Low noise FM control
  • RoHS compliant (VE verisons)