VICOR DCM3623T50T13A6M00
| Fabricante | |
| Cód. da peça | DCM3623T50T13A6M00 |
| Nº LCSC | C6224595 |
| Emb. | DIP,38.7x22.8mm |
| Número do Cliente | |
| Atrib. princ. | DIP,38.7x22.8mm DC DC Converters RoHS |
| Folha de Dados | VICOR DCM3623T50T13A6M00 |
| Conformidade RoHS | 1 documentos disponíveis |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | VICOR | |
| Emb. | DIP,38.7x22.8mm |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | VICOR |
| Tipo | Descrição | |
|---|---|---|
| Emb. | DIP,38.7x22.8mm |
Descrição
The DCM Isolated, Regulated DC Converter is a DC-DC converter, operating from an unregulated, wide range input to generate an isolated 12.0 Vdc output. With its high frequency zero voltage switching (ZVs) topology, the DCM converter consistently delivers high efficiency across the input line range. Modular DCM converters and downstream DC-DC products support efficient power distribution, providing superior power system performance and connectivity from a variety of unregulated power sources to the point-of-load.
Leveraging the thermal and density benefits of Vicor's ChiP packaging technology, the DCM module offers flexible thermal management options with very low top and bottom side thermal impedances. Thermally-adept ChiP based power components enable customers to achieve cost effective power system solutions with previously unattainable system size, weight and efficiency attributes, quickly and predictably.
Recursos
- Isolated, regulated DC-DC converter Up to 160 W, 13.40 A continuous 91.5% peak efficiency
- 436 W/in3 Power density
- Wide input range 9 - 50 Vdc
- Safety Extra Low Voltage (SELV) 12.0 V Nominal Output
- 2250 Vdc isolation
- ZVS high frequency switching Enables low-profile, high-density filtering
- Optimized for array operation Up to 8 units - 1280 W
- No power derating needed
- Sharing strategy permits dissimilar line voltages across an array
- Fully operational current limit
- OV, OC, UV, short circuit and thermal protection
- 3623 through-hole ChiP package 1.524"x0.898"x0.284" (38.72 mmx22.8 mmx7.21 mm)
Aplicações
- Industrial
- Process Control
- Transportation / Heavy Equipment
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 422.1221 | $ 422.12 |
| 200+ | $ 396.457 | $ 79291.40 |
| 500+ | $ 383.2089 | $ 191604.45 |
| 1,000+ | $ 376.6623 | $ 376662.30 |
Encapsulamento Padrão25/Full Bag | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | VICOR | |
| Emb. | DIP,38.7x22.8mm |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | VICOR |
| Tipo | Descrição | |
|---|---|---|
| Emb. | DIP,38.7x22.8mm |
Descrição
The DCM Isolated, Regulated DC Converter is a DC-DC converter, operating from an unregulated, wide range input to generate an isolated 12.0 Vdc output. With its high frequency zero voltage switching (ZVs) topology, the DCM converter consistently delivers high efficiency across the input line range. Modular DCM converters and downstream DC-DC products support efficient power distribution, providing superior power system performance and connectivity from a variety of unregulated power sources to the point-of-load.
Leveraging the thermal and density benefits of Vicor's ChiP packaging technology, the DCM module offers flexible thermal management options with very low top and bottom side thermal impedances. Thermally-adept ChiP based power components enable customers to achieve cost effective power system solutions with previously unattainable system size, weight and efficiency attributes, quickly and predictably.
Recursos
- Isolated, regulated DC-DC converter Up to 160 W, 13.40 A continuous 91.5% peak efficiency
- 436 W/in3 Power density
- Wide input range 9 - 50 Vdc
- Safety Extra Low Voltage (SELV) 12.0 V Nominal Output
- 2250 Vdc isolation
- ZVS high frequency switching Enables low-profile, high-density filtering
- Optimized for array operation Up to 8 units - 1280 W
- No power derating needed
- Sharing strategy permits dissimilar line voltages across an array
- Fully operational current limit
- OV, OC, UV, short circuit and thermal protection
- 3623 through-hole ChiP package 1.524"x0.898"x0.284" (38.72 mmx22.8 mmx7.21 mm)
Aplicações
- Industrial
- Process Control
- Transportation / Heavy Equipment
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalhes |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

