TRACO POWER TES 1-1212V
| Fabricante | |
| N.º de pieza fab. | TES 1-1212V |
| Nº LCSC | C5960047 |
| Emb. | SMD-10P,16.3x8mm |
| Número de Cliente | |
| Atrib. clave | 12V 10.8V~13.2V SMD-10P,16.3x8mm DC DC Converters RoHS |
| Hoja de Datos | TRACO POWER TES 1-1212V |
| Cumplimiento RoHS | 1 documentos disponibles |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | TRACO POWER | |
| Emb. | SMD-10P,16.3x8mm | |
| Number of Outputs | 1 | |
| Iout | 84mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Light load efficient mode | |
| Output Power | 1W | |
| Voltage - Supply | 10.8V~13.2V | |
| Conversion Efficiency | 80% |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | TRACO POWER | |
| Emb. | SMD-10P,16.3x8mm | |
| Number of Outputs | 1 | |
| Iout | 84mA | |
| Output Voltage | 12V |
| Tipo | Descripción | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Light load efficient mode | |
| Output Power | 1W | |
| Voltage - Supply | 10.8V~13.2V | |
| Conversion Efficiency | 80% |
Descripción
The TES 1V series are miniature, 1W DC/DC-converters with high isolation in a SMD package. With a new package design these converters are qualified for the higher temperatures requested by lead-free reflow solder processes. With the small footprint, these converters are the ideal solution for board level power distribution, mainly for applications in the industrial- and telecom field.
Características
- Small SMD package with standard footprint
- I/O isolation voltage 3000 VDC
- Unregulated device
- Single- and dual output models
- High efficiency up to 80%
- Operating temperature range -40°C to ±90°C
- High accuracy of pin co-planarity
- Qualified for leadfree reflow solder process according IPC/JEDEC J-STD-020E
- Available in tape and reel package
Aplicaciones
- industrial field
- telecom field
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 27.0215 | $ 27.02 |
| 200+ | $ 10.7823 | $ 2156.46 |
| 500+ | $ 10.422 | $ 5211.00 |
| 1,000+ | $ 10.2442 | $ 10244.20 |
Encapsulado Estándar10/Full Tube | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | TRACO POWER | |
| Emb. | SMD-10P,16.3x8mm | |
| Number of Outputs | 1 | |
| Iout | 84mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Light load efficient mode | |
| Output Power | 1W | |
| Voltage - Supply | 10.8V~13.2V | |
| Conversion Efficiency | 80% |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | TRACO POWER | |
| Emb. | SMD-10P,16.3x8mm | |
| Number of Outputs | 1 | |
| Iout | 84mA | |
| Output Voltage | 12V |
| Tipo | Descripción | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Light load efficient mode | |
| Output Power | 1W | |
| Voltage - Supply | 10.8V~13.2V | |
| Conversion Efficiency | 80% |
Descripción
The TES 1V series are miniature, 1W DC/DC-converters with high isolation in a SMD package. With a new package design these converters are qualified for the higher temperatures requested by lead-free reflow solder processes. With the small footprint, these converters are the ideal solution for board level power distribution, mainly for applications in the industrial- and telecom field.
Características
- Small SMD package with standard footprint
- I/O isolation voltage 3000 VDC
- Unregulated device
- Single- and dual output models
- High efficiency up to 80%
- Operating temperature range -40°C to ±90°C
- High accuracy of pin co-planarity
- Qualified for leadfree reflow solder process according IPC/JEDEC J-STD-020E
- Available in tape and reel package
Aplicaciones
- industrial field
- telecom field
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalles |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |