Altech RUC-2052-26-1012-KL
| Fabricant | |
| Réf. Fab. | RUC-2052-26-1012-KL |
| Réf. LCSC | C5897173 |
| Condit. | SOCKETABLE |
| Numéro Client | |
| Caract. clés | 12V 440V@AC 16A 16A@250VAC Two normally open: 2A (DPST-NO) SOCKETABLE Power Relays, Over 2 Amps RoHS |
| Fiche Technique | Altech RUC-2052-26-1012-KL |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Relays/Power Relays, Over 2 Amps | |
| Fabricant | Altech | |
| Condit. | SOCKETABLE | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | 110Ω | |
| Release Time | 15ms | |
| Operate Time | 20ms | |
| Length | 38.6mm | |
| Height | 45.5mm | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | Non-polarized - single coil (with LED + freewheeling diode) | |
| Width | 36.1mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 16A | |
| Coil Rated Power | 900mW | |
| Contact Rating | 16A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | Two normally open: 2A (DPST-NO) |
| Type | Description | |
|---|---|---|
| Catégorie | Relays/Power Relays, Over 2 Amps | |
| Fabricant | Altech | |
| Condit. | SOCKETABLE | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | 110Ω | |
| Release Time | 15ms | |
| Operate Time | 20ms | |
| Length | 38.6mm | |
| Height | 45.5mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | Non-polarized - single coil (with LED + freewheeling diode) | |
| Width | 36.1mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 16A | |
| Coil Rated Power | 900mW | |
| Contact Rating | 16A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | Two normally open: 2A (DPST-NO) |
Description
General-purpose relay, suitable for plug-in sockets, 35 mm DIN rail mounting, or panel mounting. Cadmium-free contacts. R2M and RUC models also support PCB and solder connections. AC and DC coils available. Additional contact materials available (e.g., gold-plated). Wiring diagram shown in DPDT configuration. Dimensions vary by model and mounting type (plug-in, rail mount, or panel mount). Load charts include electrical endurance under AC resistive load, derating factors for electrical endurance under AC inductive load, and maximum DC resistive load breaking capacity. Multiple models and options available, including versions with test button, LED indicator, and surge suppression components (diode). Bold entries indicate standard stock items. GZ2 socket for R2M and GZY2G socket for RY2 available, with screw terminals, maximum tightening torque 0.7 Nm, supporting 35 mm DIN rail or panel mounting.
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 73.6815 | $ 73.68 |
| 200+ | $ 29.399 | $ 5879.80 |
| 500+ | $ 28.4174 | $ 14208.70 |
| 1,000+ | $ 27.932 | $ 27932.00 |
Boîtier Standard10/Full Bag | ||
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Relays/Power Relays, Over 2 Amps | |
| Fabricant | Altech | |
| Condit. | SOCKETABLE | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | 110Ω | |
| Release Time | 15ms | |
| Operate Time | 20ms | |
| Length | 38.6mm | |
| Height | 45.5mm | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | Non-polarized - single coil (with LED + freewheeling diode) | |
| Width | 36.1mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 16A | |
| Coil Rated Power | 900mW | |
| Contact Rating | 16A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | Two normally open: 2A (DPST-NO) |
| Type | Description | |
|---|---|---|
| Catégorie | Relays/Power Relays, Over 2 Amps | |
| Fabricant | Altech | |
| Condit. | SOCKETABLE | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | 110Ω | |
| Release Time | 15ms | |
| Operate Time | 20ms | |
| Length | 38.6mm | |
| Height | 45.5mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | Non-polarized - single coil (with LED + freewheeling diode) | |
| Width | 36.1mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 16A | |
| Coil Rated Power | 900mW | |
| Contact Rating | 16A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | Two normally open: 2A (DPST-NO) |
Description
General-purpose relay, suitable for plug-in sockets, 35 mm DIN rail mounting, or panel mounting. Cadmium-free contacts. R2M and RUC models also support PCB and solder connections. AC and DC coils available. Additional contact materials available (e.g., gold-plated). Wiring diagram shown in DPDT configuration. Dimensions vary by model and mounting type (plug-in, rail mount, or panel mount). Load charts include electrical endurance under AC resistive load, derating factors for electrical endurance under AC inductive load, and maximum DC resistive load breaking capacity. Multiple models and options available, including versions with test button, LED indicator, and surge suppression components (diode). Bold entries indicate standard stock items. GZ2 socket for R2M and GZY2G socket for RY2 available, with screw terminals, maximum tightening torque 0.7 Nm, supporting 35 mm DIN rail or panel mounting.
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Détails |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |