LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
MICROCHIP JAN1N4106DUR-1/TR product image
Photos non contractuelles

MICROCHIP JAN1N4106DUR-1/TR

Fabricant
Réf. Fab.
JAN1N4106DUR-1/TR
Réf. LCSC
C3735849
Condit.
DO-213AA
Numéro Client
Caract. clés
1 Independent 12V DO-213AA Single Zener Diodes RoHS
Fiche TechniqueMICROCHIP JAN1N4106DUR-1/TR
Conformité RoHS2 documents disponibles
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 19.5175$ 19.52
200+$ 7.5538$ 1510.76
500+$ 7.2884$ 3644.20
1,000+$ 7.1573$ 7157.30
Boîtier Standard264/Full Reel
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégorieDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
FabricantMICROCHIP
Condit.DO-213AA
Diode Configuration1 Independent
Tolerance±1%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)50nA@9.2V
Impedance(Zzt)200Ω
Zener Voltage(Range)-
Zener Voltage(Nom)12V
Impedance(Zzk)-

Description

Traduction par IA

The 1N4099UR through 1N4135UR and 1N4614UR through 1N4627UR series are 0.5W glass surface-mount DO-213AA Zener voltage regulators, offering a selection of 1.8V to 100V at standard 5% tolerance, as well as tighter tolerances identified by different suffix letters on the part number. An internal metallurgical bonding option is also available by adding the "-1" suffix (see separate datasheet). Microsemi offers numerous other Zener products to address higher and lower power application requirements.

Caractéristiques

Traduction par IA
  • Surface-mount equivalents of JEDEC-registered 1N4099 to 1N4135 and 1N4614 to 1N4627 series
  • Internal metallurgical bonding option available by adding "-1" suffix (see separate datasheet for 1N4099UR-1 to 1N4135UR-1 and 1N4614UR-1 to 1N4627UR-1 series)
  • DO-7 or DO-35 glass-body axial-lead Zener equivalents also available per JEDEC registration (see separate datasheet for 1N4099 to 1N4135 and 1N4614 to 1N4627 series)
  • RoHS-compliant devices available by adding "e3" suffix

Applications

Traduction par IA
  • Voltage regulation over wide operating current and temperature ranges
  • Wide selection from 1.8 to 100V
  • Standard voltage tolerance of ±5% (no suffix)
  • Tight tolerance of ±2% or ±1% available with C or D suffix, respectively
  • Hermetic surface mount package
  • ESD insensitive per MIL-STD-750 Method 1020
  • Minimal capacitance
  • Inherent radiation hardness as described in Microsemi MicroNote 050