Infineon/CYPRESS 5962-8764814QYA
| Fabricant | |
| Réf. Fab. | 5962-8764814QYA |
| Réf. LCSC | C2958758 |
| Condit. | CLCC,Window-32 |
| Numéro Client | |
| Caract. clés | CLCC,Window-32 Memory |
| Fiche Technique | Infineon/CYPRESS 5962-8764814QYA |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Memory/Memory | |
| Fabricant | Infineon/CYPRESS | |
| Condit. | CLCC,Window-32 | |
| Features | - |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Memory/Memory | |
| Fabricant | Infineon/CYPRESS |
| Type | Description | |
|---|---|---|
| Condit. | CLCC,Window-32 | |
| Features | - |
Description
This drawing documents two product assurance levels, including high reliability (device classes Q and M) and space applications (device class V). Multiple package configurations and lead finishes are available, as reflected in the part or identification number (PIN). Radiation hardness assurance (RHA) level options, where available, are also reflected in the PIN. RHA-marked devices for device classes Q and V conform to the RHA levels specified in MIL-PRF-38535, while RHA-marked devices for device class M conform to the RHA levels specified in MIL-PRF-38535 Appendix A. Each device class has corresponding qualifications and requirements, and the design, construction, and physical dimensions of devices shall comply with the applicable standards.
Caractéristiques
- Individual device requirements for device classes Q and V shall comply with MIL-PRF-38535 and the modifications specified herein or in the device manufacturer's Quality Management (QM) plan, without affecting the form, fit, or function described herein.
- Individual device requirements for device class M shall comply with the requirements for non-JAN class B devices in Appendix A of MIL-PRF-38535 and the requirements specified herein.
- Package outline shall comply with the requirements of 1.2.2 and Figure 1 herein.
- Terminal connections shall comply with the requirements of Figure 2.
- Truth table shall comply with the requirements of Figure 3.
Applications
- High-reliability applications
- Space applications
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 3.0258 | $ 3.03 |
| 200+ | $ 1.1712 | $ 234.24 |
| 500+ | $ 1.1295 | $ 564.75 |
| 1,000+ | $ 1.1094 | $ 1109.40 |
Boîtier Standard25/Full Tube | ||
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Memory/Memory | |
| Fabricant | Infineon/CYPRESS | |
| Condit. | CLCC,Window-32 | |
| Features | - |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Memory/Memory | |
| Fabricant | Infineon/CYPRESS |
| Type | Description | |
|---|---|---|
| Condit. | CLCC,Window-32 | |
| Features | - |
Description
This drawing documents two product assurance levels, including high reliability (device classes Q and M) and space applications (device class V). Multiple package configurations and lead finishes are available, as reflected in the part or identification number (PIN). Radiation hardness assurance (RHA) level options, where available, are also reflected in the PIN. RHA-marked devices for device classes Q and V conform to the RHA levels specified in MIL-PRF-38535, while RHA-marked devices for device class M conform to the RHA levels specified in MIL-PRF-38535 Appendix A. Each device class has corresponding qualifications and requirements, and the design, construction, and physical dimensions of devices shall comply with the applicable standards.
Caractéristiques
- Individual device requirements for device classes Q and V shall comply with MIL-PRF-38535 and the modifications specified herein or in the device manufacturer's Quality Management (QM) plan, without affecting the form, fit, or function described herein.
- Individual device requirements for device class M shall comply with the requirements for non-JAN class B devices in Appendix A of MIL-PRF-38535 and the requirements specified herein.
- Package outline shall comply with the requirements of 1.2.2 and Figure 1 herein.
- Terminal connections shall comply with the requirements of Figure 2.
- Truth table shall comply with the requirements of Figure 3.
Applications
- High-reliability applications
- Space applications
C2958758 Bibliothèque EasyEDA
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Détails |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Détails |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |