LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
VISHAY VS-HFA12PA120C-N3 product image
Imágenes ilustrativas

VISHAY VS-HFA12PA120C-N3

Fabricante
N.º de pieza fab.
VS-HFA12PA120C-N3
Nº LCSC
C22018001
Emb.
-
Número de Cliente
Atrib. clave
1 Pair Common Cathode 12A 1.2kV 3.5V@12A Diode Arrays RoHS
Hoja de DatosVISHAY VS-HFA12PA120C-N3
Cumplimiento RoHS1 documentos disponibles
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 4.4188$ 4.42
200+$ 1.7629$ 352.58
500+$ 1.7045$ 852.25
1,000+$ 1.6753$ 1675.30
Encapsulado Estándar500/Full Tube
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
FabricanteVISHAY
Emb.-
Non-Repetitive Peak Forward Surge Current80A
Diode Configuration1 Pair Common Cathode
Current - Rectified12A
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse(Vr)1.2kV
Reverse Leakage Current (Ir)260nA@1200V
Voltage - Forward(Vf@If)3.5V@12A

Descripción

Traducción por IA

VS-HFA12PA120C... is an advanced center-tap ultrafast recovery diode. Utilizing the latest epitaxial construction and advanced processing techniques, it offers an outstanding combination of characteristics that surpasses the performance of any previously available rectifier. The VS-HFA12PA120C... has a basic rating of 1200 V with 6 A continuous current per leg. In addition to ultrafast recovery times, the HEXFRED® product line features extremely low peak recovery current (IRRM) with no tendency toward "snap-off" during the tb portion of recovery. The HEXFRED characteristics provide designers with a rectifier that reduces noise and switching losses in both diodes and switching transistors. These HEXFRED advantages contribute to significant reductions in snubbing, component count, and heatsink size. The HEXFRED VS-HFA12PA120C... is ideally suited for power supplies and power conversion systems such as inverters, converters, UPS systems, and power factor correction circuits, motor drives, and many other similar applications requiring high speed and high efficiency.

Características

Traducción por IA
  • Ultra-fast and ultra-soft recovery
  • Extremely low IRRM and Qrr
  • Designed and qualified per JEDEC®-JESD 47

Aplicaciones

Traducción por IA
  • Power
  • Power Conversion Systems
  • Motor Drivers