TE Connectivity YDTS20G15-35SBC071
| Fabricante | |
| N.º de pieza fab. | YDTS20G15-35SBC071 |
| Nº LCSC | C21576375 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | Circular Connector Assemblies RoHS |
| Hoja de Datos | TE Connectivity YDTS20G15-35SBC071 |
| Cables Personalizados | pedido mín. 1 ud |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Fabricante | TE Connectivity | |
| Emb. | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Fabricante | TE Connectivity |
| Tipo | Descripción | |
|---|---|---|
| Emb. | - |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- Premium silicone sealing for maximum tear resistance and sealing memory.
- Threaded coupling with self-locking feature.
- 100% metal-to-metal rear contact for maximum EMI grounding protection.
- Trapezoidal threads for improved inter-shell continuity.
- Grounding fingers for EMI protection.
- Elongated mounting holes allow DTS connectors to intermount with existing standard MIL-DTL-38999 jam nut or wall mount receptacles, providing design replacement advantage.
- Deutsch proven contact retention system delivers excellent contact retention under severe vibration.
- 100% mismate-proof shell.
- High mechanical strength aluminum shell.
- Stainless steel shell for sealed versions.
- 500-hour salt spray protection available for Class W.
- With RFI fingers.
- Plugs and receptacles with thermoplastic and elastomer inserts.
- Thermoplastic clip molded directly with the insert.
- Sealed receptacle shell with glass insert.
- Removable crimp contacts (SAE-AS 39029).
- Sealed receptacle with PCB contacts.
- Sealed receptacle with solder contacts and PCB contacts.
- Connector compliant with MIL-DTL-38999 Series III specification.
- Connector QPL (order per QPL)
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 148.1654 | $ 148.17 |
| 200+ | $ 59.1187 | $ 11823.74 |
| 500+ | $ 57.1435 | $ 28571.75 |
| 1,000+ | $ 56.167 | $ 56167.00 |
Encapsulado Estándar1/Full Bag | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Fabricante | TE Connectivity | |
| Emb. | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Fabricante | TE Connectivity |
| Tipo | Descripción | |
|---|---|---|
| Emb. | - |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- Premium silicone sealing for maximum tear resistance and sealing memory.
- Threaded coupling with self-locking feature.
- 100% metal-to-metal rear contact for maximum EMI grounding protection.
- Trapezoidal threads for improved inter-shell continuity.
- Grounding fingers for EMI protection.
- Elongated mounting holes allow DTS connectors to intermount with existing standard MIL-DTL-38999 jam nut or wall mount receptacles, providing design replacement advantage.
- Deutsch proven contact retention system delivers excellent contact retention under severe vibration.
- 100% mismate-proof shell.
- High mechanical strength aluminum shell.
- Stainless steel shell for sealed versions.
- 500-hour salt spray protection available for Class W.
- With RFI fingers.
- Plugs and receptacles with thermoplastic and elastomer inserts.
- Thermoplastic clip molded directly with the insert.
- Sealed receptacle shell with glass insert.
- Removable crimp contacts (SAE-AS 39029).
- Sealed receptacle with PCB contacts.
- Sealed receptacle with solder contacts and PCB contacts.
- Connector compliant with MIL-DTL-38999 Series III specification.
- Connector QPL (order per QPL)
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Cables a medida: pedido mín. 1 ud
LCSC ofrece una amplia gama de soluciones de cableado personalizadas y rentables, diseñadas para satisfacer las diversas necesidades de componentes electrónicos y aplicaciones eléctricas. Nuestros productos cumplen con los estándares RoHS y UL, garantizando una calidad y fiabilidad superiores. Aprovechando nuestro extenso inventario de conectores, brindamos un servicio flexible sin requisitos de pedido mínimo, cotizaciones rápidas y plazos de entrega cortos, asegurando una experiencia de compra fluida y eficiente. Más información.

