Bridgelux BXRC-40H1000-C-73
| Fabricante | |
| Cód. da peça | BXRC-40H1000-C-73 |
| Nº LCSC | C20717067 |
| Emb. | - |
| Número do Cliente | |
| Atrib. princ. | LED COBs, Engines, Modules, Strips RoHS |
| Folha de Dados | Bridgelux BXRC-40H1000-C-73 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Fabricante | Bridgelux | |
| Emb. | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Fabricante | Bridgelux |
| Tipo | Descrição | |
|---|---|---|
| Emb. | - |
Descrição
The Vero series represents a revolutionary advancement in COB light source technology and innovation. Vero LED light sources simplify luminaire design and manufacturing. Vero COB LED arrays are available in four LES configurations, designed to deliver greater flexibility and reliability across a wide current range. Vero arrays provide higher lumen density for improved beam control and precise illumination, and employ 2 and 3 SDCM color control standards to achieve clean, consistent, uniform lighting. Vero products include an onboard connector port for solder-free electrical interconnection, with simple mounting features for plug-and-play installation. The Bridgelux Décor Series is our most advanced color product line, specifically designed for high-end applications. It delivers unparalleled LED lighting quality through exceptional color rendering options and a pleasing lighting palette. Bridgelux Décor Series color points are available on the Vero @1 SE Series, Vero @1 Series, V Series, and V Series HD. Décor Series Class A color points are based on human response testing, offering color points that combine GAI and CRI metrics. Décor Series Ultra products offer a high CRI of 97 and a minimum R9 of 93, emphasizing the reds and hues to which the human eye is most sensitive — ideal for the most luxurious retail environments and world-renowned museums. Décor Series Ultra is designed as a halogen lamp replacement. Décor Series Street and Landmark lighting is designed as a direct replacement for high-pressure sodium lamps. Décor Series Display Lighting is the optimal solution for replacing ceramic metal halide lamps, combining the same pure white light with enhanced spectral coverage and higher efficacy.
Recursos
- Typical efficacy of 155 lm/W
- Lumen output performance range from 520 to 4100 lumens
- CCT options ranging from 2700K to 6500K
- CRI options including minimum 65, 70, 80, and 90
- 2 and 3 SDCM color control for 2700K - 4000K CCT
- Reliable operation up to 2x nominal drive current
- Radial chip pattern and improved lumen density
- Thermally isolated pad
- On-board connector port
- Top-side part number marking
- Backside Vf bin code marking
- Broad suitability for indoor and outdoor lighting
- Flexibility to meet application-driven lighting design requirements
- High-quality true color rendering
- Uniform, consistent white light
- Design optimization flexibility
- Improved ease of use and assembly
- Solder-free connection for plug-and-play installation and field upgrades
- Improved inventory management and quality control
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 13.4774 | $ 13.48 |
| 200+ | $ 5.3777 | $ 1075.54 |
| 400+ | $ 5.1983 | $ 2079.32 |
| 1,000+ | $ 5.1094 | $ 5109.40 |
Encapsulamento Padrão200/Full Tray | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Fabricante | Bridgelux | |
| Emb. | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Fabricante | Bridgelux |
| Tipo | Descrição | |
|---|---|---|
| Emb. | - |
Descrição
The Vero series represents a revolutionary advancement in COB light source technology and innovation. Vero LED light sources simplify luminaire design and manufacturing. Vero COB LED arrays are available in four LES configurations, designed to deliver greater flexibility and reliability across a wide current range. Vero arrays provide higher lumen density for improved beam control and precise illumination, and employ 2 and 3 SDCM color control standards to achieve clean, consistent, uniform lighting. Vero products include an onboard connector port for solder-free electrical interconnection, with simple mounting features for plug-and-play installation. The Bridgelux Décor Series is our most advanced color product line, specifically designed for high-end applications. It delivers unparalleled LED lighting quality through exceptional color rendering options and a pleasing lighting palette. Bridgelux Décor Series color points are available on the Vero @1 SE Series, Vero @1 Series, V Series, and V Series HD. Décor Series Class A color points are based on human response testing, offering color points that combine GAI and CRI metrics. Décor Series Ultra products offer a high CRI of 97 and a minimum R9 of 93, emphasizing the reds and hues to which the human eye is most sensitive — ideal for the most luxurious retail environments and world-renowned museums. Décor Series Ultra is designed as a halogen lamp replacement. Décor Series Street and Landmark lighting is designed as a direct replacement for high-pressure sodium lamps. Décor Series Display Lighting is the optimal solution for replacing ceramic metal halide lamps, combining the same pure white light with enhanced spectral coverage and higher efficacy.
Recursos
- Typical efficacy of 155 lm/W
- Lumen output performance range from 520 to 4100 lumens
- CCT options ranging from 2700K to 6500K
- CRI options including minimum 65, 70, 80, and 90
- 2 and 3 SDCM color control for 2700K - 4000K CCT
- Reliable operation up to 2x nominal drive current
- Radial chip pattern and improved lumen density
- Thermally isolated pad
- On-board connector port
- Top-side part number marking
- Backside Vf bin code marking
- Broad suitability for indoor and outdoor lighting
- Flexibility to meet application-driven lighting design requirements
- High-quality true color rendering
- Uniform, consistent white light
- Design optimization flexibility
- Improved ease of use and assembly
- Solder-free connection for plug-and-play installation and field upgrades
- Improved inventory management and quality control
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Detalhes |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

