SKYWORKS 560AAA1530M53BBG
| Fabricante | |
| N.º de pieza fab. | 560AAA1530M53BBG |
| Nº LCSC | C17491990 |
| Emb. | SMD5032-6P |
| Número de Cliente | |
| Atrib. clave | SMD5032-6P Oscillators RoHS |
| Hoja de Datos | SKYWORKS 560AAA1530M53BBG |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | SKYWORKS | |
| Emb. | SMD5032-6P |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | SKYWORKS |
| Tipo | Descripción | |
|---|---|---|
| Emb. | SMD5032-6P |
Descripción
The Si560 Ultra Series Oscillator utilizes Skyworks Solutions' advanced 4th generation DSPLL technology to deliver ultra-low jitter, low phase noise clocks at any output frequency. The device is factory-programmed to any frequency from 0.2 to 3000 MHz with resolution of less than 1 ppb, maintaining ultra-low jitter for both integer and fractional frequencies across its operating range. The Si560 offers excellent reliability and frequency stability, along with guaranteed aging performance. On-chip power supply filtering provides industry-leading power supply noise rejection, simplifying the task of generating low-jitter clocks in noisy systems with switching power supplies. The Si560 uses industry-standard packaging to greatly simplify the supply chain, enabling Skyworks to deliver custom frequency samples within 1–2 weeks of order receipt. Unlike traditional XOs, which require a different crystal for each output frequency, the Si560 uses a single crystal combined with a DSPLL IC-based approach to provide the desired output frequency. This process also ensures 100% electrical testing of every device. The Si560 can be factory-configured to various user specifications, including frequency, output format, and OE pin position/polarity. Specific configurations are factory-programmed at the time of shipment, eliminating the long lead times associated with custom oscillators.
Características
- Any frequency from 0.2 MHz to 3000 MHz
- Ultra-low jitter: 90 fs RMS typical (12 kHz - 20 MHz)
- Excellent power supply noise rejection and immunity: -80 dBc typical
- 20 ppm temperature stability (-40 to 85°C)
- 3.3V, 2.5V, and 1.8V VDD operation supported under the same part number
- LVPECL, LVDS, CML, HCSL, CMOS, and dual CMOS output options
- Available in 2.5×3.2, 3.2×5, and 5×7 mm package options
- Samples available in 1–2 weeks
Aplicaciones
100G/200G/400G OTN, Coherent Optical, 10G/40G/100G Ethernet, 56G/112G PAM4 Clocking, 3G-SDI/12G-SDI/24G-SDI Broadcast Video, Data Center, Test & Measurement, FPGA/ASIC Clocking
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 56.9192 | $ 56.92 |
| 200+ | $ 22.7116 | $ 4542.32 |
| 500+ | $ 21.9535 | $ 10976.75 |
| 1,000+ | $ 21.5784 | $ 21578.40 |
Encapsulado Estándar50/Full Bag | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | SKYWORKS | |
| Emb. | SMD5032-6P |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | SKYWORKS |
| Tipo | Descripción | |
|---|---|---|
| Emb. | SMD5032-6P |
Descripción
The Si560 Ultra Series Oscillator utilizes Skyworks Solutions' advanced 4th generation DSPLL technology to deliver ultra-low jitter, low phase noise clocks at any output frequency. The device is factory-programmed to any frequency from 0.2 to 3000 MHz with resolution of less than 1 ppb, maintaining ultra-low jitter for both integer and fractional frequencies across its operating range. The Si560 offers excellent reliability and frequency stability, along with guaranteed aging performance. On-chip power supply filtering provides industry-leading power supply noise rejection, simplifying the task of generating low-jitter clocks in noisy systems with switching power supplies. The Si560 uses industry-standard packaging to greatly simplify the supply chain, enabling Skyworks to deliver custom frequency samples within 1–2 weeks of order receipt. Unlike traditional XOs, which require a different crystal for each output frequency, the Si560 uses a single crystal combined with a DSPLL IC-based approach to provide the desired output frequency. This process also ensures 100% electrical testing of every device. The Si560 can be factory-configured to various user specifications, including frequency, output format, and OE pin position/polarity. Specific configurations are factory-programmed at the time of shipment, eliminating the long lead times associated with custom oscillators.
Características
- Any frequency from 0.2 MHz to 3000 MHz
- Ultra-low jitter: 90 fs RMS typical (12 kHz - 20 MHz)
- Excellent power supply noise rejection and immunity: -80 dBc typical
- 20 ppm temperature stability (-40 to 85°C)
- 3.3V, 2.5V, and 1.8V VDD operation supported under the same part number
- LVPECL, LVDS, CML, HCSL, CMOS, and dual CMOS output options
- Available in 2.5×3.2, 3.2×5, and 5×7 mm package options
- Samples available in 1–2 weeks
Aplicaciones
100G/200G/400G OTN, Coherent Optical, 10G/40G/100G Ethernet, 56G/112G PAM4 Clocking, 3G-SDI/12G-SDI/24G-SDI Broadcast Video, Data Center, Test & Measurement, FPGA/ASIC Clocking
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |