LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
AMD/XILINX XA7A100T-1CSG324I product image
Imágenes ilustrativas

AMD/XILINX XA7A100T-1CSG324I

Fabricante
N.º de pieza fab.
XA7A100T-1CSG324I
Nº LCSC
C1552497
Emb.
CSPBGA-324
Número de Cliente
Atrib. clave
CSPBGA-324 FPGAs (Field Programmable Gate Array) RoHS
Hoja de DatosAMD/XILINX XA7A100T-1CSG324I
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 102.8963$ 102.90
200+$ 39.8204$ 7964.08
500+$ 38.4205$ 19210.25
1,000+$ 37.7292$ 37729.20
Encapsulado Estándar126/Full Tray
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo

Descripción

Traducción por IA

Xilinx XA Artix-7 (Automotive) FPGAs are optimized for the lowest cost and power with small form-factor packaging for high-volume automotive applications. Designers can leverage more logic per watt compared to the Spartan-6 family. Built on a state-of-the-art high-performance/low-power (HPL) 28 nm high-k metal gate (HKMG) process technology, XA Artix-7 FPGAs redefine low-cost alternatives with more logic per watt. Unparalleled increase in system performance with 52 Gb/s I/O bandwidth, 100,000 logic cell capacity, 264 GMAC/s DSP, and flexible built-in DDR3 memory interfaces enable a new class of high-throughput, low-cost automotive applications. XA Artix-7 FPGAs also offer many high-end features, such as integrated advanced Analog Mixed Signal (AMS) technology. Analog becomes the next level of integration through the seamless implementation of independent dual 12-bit, 1 MSPS, 17-channel analog-to-digital converters. Most importantly, XA Artix-7 FPGAs proudly meet the high standards of the automotive grade with a maximum temperature of 125℃.

Características

Traducción por IA
  • Automotive Temperatures: I-Grade: Tj = -40℃ to +100℃; Q-Grade: Tj = -40℃ to +125℃
  • ISO-TS16949 compliant
  • AEC-Q100 qualification
  • Production Part Approval Process (PPAP) documentation Beyond AEC-Q100 qualification is available upon request
  • Advanced high-performance FPGA logic based on real 6-input lookup table (LUT) technology configurable as distributed memory
  • 36 Kb dual-port block RAM with built-in FIFO logic for on-chip data buffering
  • Sub-watt performance in 100,000 logic cells
  • High-performance SelectIO™ technology with support for DDR3 interfaces up to 800 Mb/s
  • High-speed serial connectivity with built-in serial transceivers from 500 Mb/s to maximum rates of 6.25 Gb/s, enabling 50 Gb/s peak bandwidth (full duplex)
  • A user configurable analog interface (XADC), incorporating dual 12-bit 1MSPS analog-to-digital converters with on-chip thermal and supply sensors
  • Single-ended and differential 1/o standards with speeds of up to 1.25 Gb/s
  • 240 DSP48E1 slices with up to 264 GMACs of signal processing
  • Powerful clock management tiles (CMT), combining phase-locked loop (PLL) and mixed-mode clock manager (MMCM) blocks for high precision and low jitter
  • Integrated block for PCI Express (PCIe), for up to x4 Gen2 Endpoint
  • Wide variety of configuration options, including support for commodity memories, 256-bit AES encryption with HMAC/SHA-256 authentication, and built-in SEU detection and correction
  • Low-cost wire-bond packaging, offering easy migration between family members in the same package, all packages available Pb-free
  • Designed for high performance and lowest power with 28 nm, HKMG, HPL process, 1.0V core voltage process technology
  • Strong automotive-specific third-party ecosystem with IP, development boards, and design services