LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SiTime SIT5155AECFK-25VT-24.553500X product image
Immagini a scopo illustrativo

SiTime SIT5155AECFK-25VT-24.553500X

Produttore
Cod. Prod.
SIT5155AECFK-25VT-24.553500X
Cod. LCSC
C1004375
Imballo
SMD5032-10P
Numero Cliente
Attr. chiave
24.5535MHz SMD5032-10P Oscillators
Scheda TecnicaSiTime SIT5155AECFK-25VT-24.553500X
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 68.4807$ 68.48
200+$ 26.5014$ 5300.28
500+$ 25.5707$ 12785.35
1,000+$ 25.1108$ 25110.80
Package Standard250/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProduttoreSiTime
ImballoSMD5032-10P
Operating Temperature-40℃~+105℃
Frequency Stability±500ppb
Output TypeClipped sine wave
Frequency24.5535MHz
Voltage - Supply2.5V

Descrizione

Traduzione AI

The SiT5155 is a ± 0.5 ppm MEMS Super-TCXO that is engineered for high reliability, GNSS-based precision positioning and timing applications. Leveraging SiTime's unique DualMEMS™ temperature sensing and TurboCompensation™ technologies, the SiT5155 delivers the best dynamic performance for timing stability in the presence of environmental stressors such as air flow, temperature perturbation, vibration, shock, and electromagnetic interference. This device also integrates multiple on-chip regulators to filter power supply noise, eliminating the need for a dedicated external LDO. The SiT5155 offers three device configurations that can be ordered using Ordering Codes for:

  • TCXO with non-pullable output frequency
  • VCTCXO allowing voltage control of output frequency
  • DCTCXO, enabling digital control of output frequency using an I²C interface, pullable to 5 ppt (parts per trillion) resolution The SiT5155 can be factory programmed for specific combinations of frequency, voltage, and pull range. Programmability enables designers to optimize clock configurations while eliminating long lead times and customization costs associated with quartz devices where each frequency is custom built. Refer to Manufacturing Guideline for proper reflow profile and PCB cleaning recommendations to ensure best performance.

Caratteristiche

Traduzione AI
  • 12 frequencies from 10 MHz to 40 MHz
  • Factory programmable options for short lead time
  • Best dynamic stability under airflow, thermal shock
  • ± 0.5 ppm stability across temperature
  • ± 15 ppb/°C typical frequency slope (AF/AT)
  • -40°C to +105°C operating temperature
  • No activity dips or micro jumps
  • Resistant to shock, vibration and board bending
  • On-chip regulators eliminate the need for external LDOs
  • Digital frequency pulling (DCTCXO) via I²C
  • Digital control of output frequency and pull range
  • Up to ± 3200 ppm pull range
  • Frequency pull resolution down to 5 ppt
  • 2.5V, 2.8V, 3.0V and 3.3V supply voltage
  • LVCMOS or clipped sinewave output
  • RoHS and REACH compliant
  • Pb-free, Halogen-free, Antimony-free

Applicazioni

Traduzione AI
  • Precision GNSS systems
  • Microwave backhaul
  • Professional audio and video equipment
  • Network routers and switches
  • Storage and servers
  • Test and measurement

Parti alternative

MPNProduttoreTipo alternativoImballaggioDisponibilitàPrezzo unitario
SIT5156AECFK-25E0-24.553500FSiTimeSimiliSMD5032-10P0$ 68.4807
SIT5155AECFK-25VT-24.553500YSiTimeSimiliSMD5032-10P0$ 68.4807
SIT5155AECFK-25VT-24.553500FSiTimeSimiliSMD5032-10P0$ 68.4807
SIT5156AECFK-25N0-24.553500YSiTimeSimiliSMD5032-10P0$ 68.4807
SIT5156AECFK-25E0-24.553500YSiTimeSimiliSMD5032-10P0$ 68.4807
5 altri componenti alternativi.Visualizza tutti i sostituti