MERCURY Electronic QMQF574T33-2.5B-20.480
| Fabricante | MERCURY ElectronicAsian Brands |
| Cód. da peça | QMQF574T33-2.5B-20.480 |
| Nº LCSC | C6958239 |
| Emb. | SMD7050-4P |
| Número do Cliente | |
| Atrib. princ. | 20.48MHz SMD7050-4P Oscillators RoHS |
| Folha de Dados | MERCURY Electronic QMQF574T33-2.5B-20.480 |
| Peças alternativas | 5 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | MERCURY Electronic | |
| Emb. | SMD7050-4P | |
| Current - Supply | 21mA | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±2.5ppm | |
| Output Type | CMOS | |
| Frequency | 20.48MHz | |
| Voltage - Supply | 3.3V |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | MERCURY Electronic | |
| Emb. | SMD7050-4P | |
| Current - Supply | 21mA | |
| Operating Temperature | -30℃~+85℃ |
| Tipo | Descrição | |
|---|---|---|
| Frequency Stability | ±2.5ppm | |
| Output Type | CMOS | |
| Frequency | 20.48MHz | |
| Voltage - Supply | 3.3V |
Descrição
QMQF574T and QVMQF574T are the QuikXO (quick-delivery) versions of the MQF574 (a TCXO) and VMQF574 (a VCTCXO) series, respectively. QuikXO products, whether standard or custom frequencies, can be manufactured and shipped from California within 3 to 5 days, and are available for purchase on the Mercury e-commerce platform. They feature a 7.0×5.0×2.5 mm SMD package, supply voltage of 2.5 V or 3.3 V, CMOS output logic, and frequencies up to 250 MHz. Compared to competing products, typical phase jitter is 0.8 to 1.6 ps with lower current consumption (typical 25 mA at 3.3 V and 250 MHz), making this series well-suited for multimedia, Ethernet, and networking applications.
Aplicações
Multimedia, Ethernet, and Networking Applications
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 44.315 | $ 44.32 |
| 201+ | $ 17.6833 | $ 3554.34 |
| 501+ | $ 17.0923 | $ 8563.24 |
| 999+ | $ 16.7998 | $ 16783.00 |
Encapsulamento Padrão3/Full Bag | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | MERCURY Electronic | |
| Emb. | SMD7050-4P | |
| Current - Supply | 21mA | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±2.5ppm | |
| Output Type | CMOS | |
| Frequency | 20.48MHz | |
| Voltage - Supply | 3.3V |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | MERCURY Electronic | |
| Emb. | SMD7050-4P | |
| Current - Supply | 21mA | |
| Operating Temperature | -30℃~+85℃ |
| Tipo | Descrição | |
|---|---|---|
| Frequency Stability | ±2.5ppm | |
| Output Type | CMOS | |
| Frequency | 20.48MHz | |
| Voltage - Supply | 3.3V |
Descrição
QMQF574T and QVMQF574T are the QuikXO (quick-delivery) versions of the MQF574 (a TCXO) and VMQF574 (a VCTCXO) series, respectively. QuikXO products, whether standard or custom frequencies, can be manufactured and shipped from California within 3 to 5 days, and are available for purchase on the Mercury e-commerce platform. They feature a 7.0×5.0×2.5 mm SMD package, supply voltage of 2.5 V or 3.3 V, CMOS output logic, and frequencies up to 250 MHz. Compared to competing products, typical phase jitter is 0.8 to 1.6 ps with lower current consumption (typical 25 mA at 3.3 V and 250 MHz), making this series well-suited for multimedia, Ethernet, and networking applications.
Aplicações
Multimedia, Ethernet, and Networking Applications
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Peças alternativas
| MPN | Fabricante | Tipo alternativo | Embalagem | Disponibilidade | Preço unitário | ||
|---|---|---|---|---|---|---|---|
| QVMQF574T33-2.5B-20.480 | MERCURY Electronic | Similares | SMD7050-4P | 0 | $ 36.5816 | ||
| QMQF574T33-2.0A-20.480 | MERCURY Electronic | Similares | SMD7050-4P | 0 | $ 38.8291 | ||
| QVMQF574T33-2.0A-20.480 | MERCURY Electronic | Similares | SMD7050-4P | 0 | $ 38.8291 | ||
| VMQF574T33-20.480-1.0/-40+85 | MERCURY Electronic | Similares | SMD7050-4P | 0 | $ 40.9869 | ||
| MQF574T33-20.480-1.0/-40+85 | MERCURY Electronic | Similares | SMD7050-4P | 0 | $ 41.0751 |

