LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
ADI ADUM4223WBRWZ product image
Imágenes ilustrativas

ADI ADUM4223WBRWZ

Fabricante
N.º de pieza fab.
ADUM4223WBRWZ
Nº LCSC
C660982
Emb.
SO-16-300mil
Número de Cliente
Atrib. clave
SO-16-300mil Isolators - Gate Drivers RoHS
Hoja de DatosADI ADUM4223WBRWZ
Cumplimiento RoHS1 documentos disponibles
Piezas alternativas1
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 3.196$ 3.20
10+$ 2.7366$ 27.37
30+$ 2.4637$ 73.91
100+$ 2.1877$ 218.77
500+$ 2.0598$ 1029.90
1,000+$ 2.0027$ 2002.70
Encapsulado Estándar47/Full Tube
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIsolators/Isolators - Gate Drivers
FabricanteADI
Emb.SO-16-300mil
FeaturesDead-time control;Integrated power supply;Saturation fault detection;Miller clamp protection

Descripción

Traducción por IA

The ADuM3223/ADuM4223 are 4 A isolated, half-bridge gate drivers that employ iCoupler technology to provide independent and isolated high-side and low-side outputs. The ADuM3223 provides 3000 V rms isolation in the narrow body, 16-lead SOIC package, and the ADuM4223 provides 5000 V rms isolation in the wide body, 16-lead SOIC package. Combining high speed CMOS and monolithic transformer technology, these isolation components provide outstanding performance characteristics superior to the alternatives, such as the combination of pulse transformers and gate drivers. The ADuM3223/ADuM4223 isolators each provide two independent isolated channels. They operate with an input supply ranging from 3.0 V to 5.5 V, providing compatibility with lower voltage systems. In comparison to gate drivers employing high voltage level translation methodologies, the ADuM3223/ ADuM4223 offer the benefit of true, galvanic isolation between the input and each output. Each output may be continuously operated up to 537 V peak relative to the input, thereby supporting low-side switching to negative voltages. The differential voltage between the high-side and low-side may be as high as 800 V peak. As a result, the ADuM3223/ADuM4223 provide reliable control over the switching characteristics of IGBT/MOSFET configurations over a wide range of positive or negative switching voltages.

Características

Traducción por IA
  • 4 A peak output current
  • Working voltage High-side or low-side relative to input: 537 V peak High-side to low-side differential: 800 V peak
  • High frequency operation: 1 MHz maximum
  • 3.3 V to 5 V CMOS input logic
  • 4.5 V to 18 V output drive
  • UVLO at 2.5 V VDD1 ADuM3223A/ADuM4223A UVLO at 4.1 V VDD2 ADuM3223B/ADuM4223B UVLO at 7.0 V VDD2 ADuM3223C/ADuM4223C UVLO at 11.0 V VDD2
  • Precise timing characteristics 54 ns maximum isolator and driver propagation delay 5 ns maximum channel-to-channel matching
  • CMOS input logic levels
  • High common-mode transient immunity: >25 kV/μs
  • Enhanced system-level ESD performance per IEC 61000-4-x
  • High junction temperature operation: 125°C
  • Thermal shutdown protection
  • Default low output
  • Safety and regulatory approvals ADuM3223 narrow-body, 16-lead SOIC UL recognition per UL 1577 3000 V rms for 1 minute SOIC long package CSA Component Acceptance Notice 5A VDE certificate of conformity DIN V VDE V 0884-10 (VDE V 0884-10):2006-12 V10RM = 560 V peak ADuM4223 wide-body, 16-lead SOIC UL recognition per UL 1577 5000 V rms for 1 minute SOIC long package CSA Component Acceptance Notice 5A VDE certificate of conformity DIN V VDE V 0884-10 (VDE V 0884-10):2006-12 V10RM = 849 V peak
  • Qualified for automotive applications

Aplicaciones

Traducción por IA
  • Switching power supplies
  • Isolated IGBT/MOSFET gate drives
  • Industrial inverters
  • Automotive

Piezas alternativas

MPNFabricanteTipo alternativoEmpaqueDisponibilidadPrecio unitario
ADUM4223WBRWZ-RLADIEmb. Alt.SO-16-300mil0$ 3.196
Ver y comparar todas las piezas alternativas.