TE / Schaffner FN3287-20-33-C26-R65
| Fabricante | |
| Cód. da peça | FN3287-20-33-C26-R65 |
| Nº LCSC | C6947575 |
| Emb. | - |
| Número do Cliente | |
| Atrib. princ. | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Folha de Dados | TE / Schaffner FN3287-20-33-C26-R65 |
| Peças alternativas | 5 |
Especificações do Produto
Tudo
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Filters/Power Line Filter Modules | |
| Fabricante | TE / Schaffner | |
| Emb. | - | |
| Length | 205mm | |
| Leakage Current | 2.5mA | |
| Width | 45mm | |
| Height | 132mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 305V;530V | |
| Current Rating | 20A | |
| Mounting Type | Base Mount |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Filters/Power Line Filter Modules | |
| Fabricante | TE / Schaffner | |
| Emb. | - | |
| Length | 205mm | |
| Leakage Current | 2.5mA | |
| Width | 45mm |
| Tipo | Descrição | |
|---|---|---|
| Height | 132mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 305V;530V | |
| Current Rating | 20A | |
| Mounting Type | Base Mount |
Ajuda e FeedbackMostrar produtos similares (0) >
Recursos
Tradução por IA
- FN3287 and FN3288 series filters based on innovative filter topology, delivering advanced EMI attenuation to help ensure compliance with C2 and even C1 class limits.
- Slim book-style form factor for convenient, space-saving installation alongside inverters, converters, or motor drives.
- Compact FN3287 and FN3288 filters rated 10–230A, designed for the widest range of global applications including machinery and machine tools.
- FN3288HV filters rated up to 230A for 690VAC distribution networks.
- FN 3288IT and FN 3288HVIT filters rated up to 230A meeting the specific requirements of IT distribution networks.
- Low leakage current filter versions helping to meet stringent leakage current limits (e.g. 0.1mA).
Aplicações
Tradução por IA
- Three-phase variable speed drives and power drive systems (PDS)
- Machine tools and mechanical equipment
- IT power distribution networks (FN3288IT and FN3288 HVIT)
- General energy conversion equipment (inverters, converters)
- Process automation equipment
- Three-phase power supplies
- Low leakage current requirements
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 218.5161 | $ 218.52 |
| 200+ | $ 87.1896 | $ 17437.92 |
| 496+ | $ 84.2754 | $ 41800.60 |
Encapsulamento Padrão8/Full Box | ||
Melhor preço para maior quantidade?
$
Especificações do Produto
Tudo
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Filters/Power Line Filter Modules | |
| Fabricante | TE / Schaffner | |
| Emb. | - | |
| Length | 205mm | |
| Leakage Current | 2.5mA | |
| Width | 45mm | |
| Height | 132mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 305V;530V | |
| Current Rating | 20A | |
| Mounting Type | Base Mount |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Filters/Power Line Filter Modules | |
| Fabricante | TE / Schaffner | |
| Emb. | - | |
| Length | 205mm | |
| Leakage Current | 2.5mA | |
| Width | 45mm |
| Tipo | Descrição | |
|---|---|---|
| Height | 132mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 305V;530V | |
| Current Rating | 20A | |
| Mounting Type | Base Mount |
Ajuda e FeedbackMostrar produtos similares (0) >
Recursos
Tradução por IA
- FN3287 and FN3288 series filters based on innovative filter topology, delivering advanced EMI attenuation to help ensure compliance with C2 and even C1 class limits.
- Slim book-style form factor for convenient, space-saving installation alongside inverters, converters, or motor drives.
- Compact FN3287 and FN3288 filters rated 10–230A, designed for the widest range of global applications including machinery and machine tools.
- FN3288HV filters rated up to 230A for 690VAC distribution networks.
- FN 3288IT and FN 3288HVIT filters rated up to 230A meeting the specific requirements of IT distribution networks.
- Low leakage current filter versions helping to meet stringent leakage current limits (e.g. 0.1mA).
Aplicações
Tradução por IA
- Three-phase variable speed drives and power drive systems (PDS)
- Machine tools and mechanical equipment
- IT power distribution networks (FN3288IT and FN3288 HVIT)
- General energy conversion equipment (inverters, converters)
- Process automation equipment
- Three-phase power supplies
- Low leakage current requirements
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Tipo | Detalhes |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Peças alternativas
| MPN | Fabricante | Tipo alternativo | Embalagem | Disponibilidade | Preço unitário | ||
|---|---|---|---|---|---|---|---|
| FN3287-25-33-C26-R65 | TE / Schaffner | Similares | - | 0 | $ 235.1426 | ||
| FN3288-25-33-C26-R65 | TE / Schaffner | Similares | - | 0 | $ 170.8638 | ||
| FN3287-20-33-C21-R65 | TE / Schaffner | Similares | - | 0 | $ 213.8432 | ||
| FN3287-20-33-C33-R65 | TE / Schaffner | Similares | - | 0 | $ 215.4511 | ||
| FN3287-25-33-C33-R65 | TE / Schaffner | Similares | - | 0 | $ 273.3098 |

