LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
ADI LTP5902IPC-IPRB1C2#PBF product image
Imágenes ilustrativas

ADI LTP5902IPC-IPRB1C2#PBF

Fabricante
N.º de pieza fab.
LTP5902IPC-IPRB1C2#PBF
Nº LCSC
C690837
Emb.
SMD-66P
Número de Cliente
Atrib. clave
2.4GHz SMD-66P RF Transceiver Modules and Modems RoHS
Hoja de DatosADI LTP5902IPC-IPRB1C2#PBF
Cumplimiento RoHS1 documentos disponibles
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 149.6225$ 149.62
200+$ 57.9029$ 11580.58
500+$ 55.8674$ 27933.70
Encapsulado Estándar33/Full Tray
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaRF and Wireless/RF Transceiver Modules and Modems
FabricanteADI
Emb.SMD-66P
Frequency Range2.4GHz
Output Power(Max)8dBm
Features-
InterfaceSPI;UART

Descripción

Traducción por IA

SmartMesh IP wireless sensor networks are self managing, low power internet protocol (IP) networks built from wireless nodes called motes. The LTP5901-IPR/ LTP5902-IPR is the IP manager product in the Eterna family of IEEE 802.15.4e printed circuit board assembly solutions, featuring a highly integrated, low power radio design as well as an ARM Cortex-M3 32-bit microprocessor running Dust’s embedded SmartMesh IP networking software. Based on the IETF 6LoWPAN and IEEE-802.15.4e standards, the LTP5901/2-IPR runs SmartMesh IP network management software to monitor and manage network performance and provide a data ingress/egress point via a UART interface. The SmartMesh IP software provided with the LTP5901/2-IPR is fully tested and validated, and is readily configured via a software application programming interface. With Dust’s time-synchronized SmartMesh IP networks, all motes in the network may route, source or terminate data, while providing many years of battery powered operation. SmartMesh IP motes deliver a highly flexible network with proven reliability and low power performance in an easy-to-integrate platform.

Características

Traducción por IA
  • Complete Radio Transceiver, Embedded Processor, and Networking Software for Forming a Self-Healing Mesh Network
  • Time Synchronized Network-Wide Scheduling Per Transmission
  • Frequency Hopping
  • Redundant Spatially Diverse Topologies
  • Network-Wide Reliability and Power Optimization
  • NIST Certified Security
  • 99.999% Network Reliability Achieved in the Most Challenging RF Environments

  • Sub 50μA Routing Nodes
  • Compliant to 6LoWPAN Internet Protocol (IP) and IEEE 802.15.4e Standards
  • Manages Networks of Up to 100 Nodes
  • Sub 1mA Average Current Consumption Enables Battery Powered Network Management
  • RF Modular Certification Include USA, Canada, EU, Japan, Taiwan, Korea, India, Australia and New Zealand
  • PCB Assembly with Chip Antenna (LTP5901-IPR) or with MMCX Antenna Connector (LTP5902-IPR)